2. Passive Components
                                                                                                  3. EMI / RFI Suppression
                                                                                                  4. Shielding Gaskets & Material
                                                                                                  Print Page

                                                                                                  SF100PAL-36.00

                                                                                                  EMI Shielding, Fabric, Aluminum, 0.07 mm Thickness, 36" Length, 41" Width

                                                                                                  LEADER TECH-FERRISHIELD
                                                                                                  LEADER TECH-FERRISHIELD SF100PAL-36.00
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLEADER TECH-FERRISHIELD
                                                                                                  Manufacturer Part NoSF100PAL-36.00
                                                                                                  Newark Part No.02M1779
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$10.530
                                                                                                  10+$10.060
                                                                                                  25+$9.580
                                                                                                  50+$9.110
                                                                                                  100+$8.630
                                                                                                  250+$8.170
                                                                                                  500+$7.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.53
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEADER TECH-FERRISHIELD
                                                                                                  ManufacturerLEADER TECH-FERRISHIELD
                                                                                                  Manufacturer Part NoSF100PAL-36.00
                                                                                                  Newark Part No.02M1779
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Shielding TypeEMI Shielding
                                                                                                  Gasket Material-
                                                                                                  Length36"
                                                                                                  Product Length36mm
                                                                                                  Width41"
                                                                                                  Product Width41mm
                                                                                                  Product Depth-
                                                                                                  Depth-
                                                                                                  Attenuation48dB
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  RFI-EMI shielding aluminium sheet features very good electrical and thermal conductivity, high reflectivity and resistance to oxidation and corrosive environments. Composition is a four-layer matrix of static dissipative-EMC coating/polyester/Aluminium/polyethylene.

                                                                                                  • EMC, ESD compatibility
                                                                                                  • Small component to large architectural shielding uses

                                                                                                  Technical Specifications

                                                                                                  Shielding Type

                                                                                                  EMI Shielding

                                                                                                  Length

                                                                                                  36"

                                                                                                  Width

                                                                                                  41"

                                                                                                  Product Depth

                                                                                                  -

                                                                                                  Attenuation

                                                                                                  48dB

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Gasket Material

                                                                                                  -

                                                                                                  Product Length

                                                                                                  36mm

                                                                                                  Product Width

                                                                                                  41mm

                                                                                                  Depth

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)