ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Piezo Transducer Elements
                                                                                                    Print Page

                                                                                                    7BB-35-3

                                                                                                    BUZZER

                                                                                                    MURATA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MURATA 7BB-35-3
                                                                                                    ManufacturerMURATA
                                                                                                    Manufacturer Part No7BB-35-3
                                                                                                    Newark Part No.02M0568
                                                                                                    Product Range7BB Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MURATA
                                                                                                    ManufacturerMURATA
                                                                                                    Manufacturer Part No7BB-35-3
                                                                                                    Newark Part No.02M0568
                                                                                                    Product Range7BB Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionDiaphragm
                                                                                                    Element Type-
                                                                                                    Resonant Frequency2.8kHz
                                                                                                    Resonant Resistance-
                                                                                                    Capacitance0.03µF
                                                                                                    External Diameter35mm
                                                                                                    External Height0.3mm
                                                                                                    Product Range7BB Series
                                                                                                    SVHCLead titanium zirconium oxide (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The 7BB-35-3 is a 35mm External-drive Ceramic Piezoelectric Diaphragm with brass plating. The diaphragm features low power consumption, 2.8kHz resonance frequency and 200ohm resonant impedance.

                                                                                                    • Ultra thin and lightweight
                                                                                                    • Clear sound

                                                                                                    Applications

                                                                                                    Industrial, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Diaphragm

                                                                                                    Resonant Frequency

                                                                                                    2.8kHz

                                                                                                    Capacitance

                                                                                                    0.03µF

                                                                                                    External Height

                                                                                                    0.3mm

                                                                                                    SVHC

                                                                                                    Lead titanium zirconium oxide (07-Nov-2024)

                                                                                                    Element Type

                                                                                                    -

                                                                                                    Resonant Resistance

                                                                                                    -

                                                                                                    External Diameter

                                                                                                    35mm

                                                                                                    Product Range

                                                                                                    7BB Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead titanium zirconium oxide (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65