ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    AS03208MS-3-R

                                                                                                    SPEAKER, 200HZ-20KHZ, 8OHM, 85DB ROHS COMPLIANT: YES

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO AS03208MS-3-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS03208MS-3-R
                                                                                                    Newark Part No.02AM8542
                                                                                                    Your Part Number
                                                                                                    255 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.260
                                                                                                    10+$7.900
                                                                                                    25+$6.970
                                                                                                    50+$6.540
                                                                                                    100+$5.870
                                                                                                    250+$5.640
                                                                                                    500+$5.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.26
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS03208MS-3-R
                                                                                                    Newark Part No.02AM8542
                                                                                                    Driver TypeGeneral Purpose
                                                                                                    Impedance8ohm
                                                                                                    External Diameter - Metric32.7mm
                                                                                                    Power Rating Nom3W
                                                                                                    Resonant Frequency200Hz
                                                                                                    Sound Pressure Level (SPL)85dB
                                                                                                    Speaker ShapeRound with Square Frame
                                                                                                    External Diameter - Imperial1.29"
                                                                                                    Product Dimensions32.7mm x 31.7mm x 16.5mm
                                                                                                    Frequency Range200Hz to 20kHz
                                                                                                    Frequency Response Min200Hz
                                                                                                    Frequency Response Max20kHz
                                                                                                    Temperature GradeHigh Temperature
                                                                                                    IP RatingIP65
                                                                                                    IP RatingIP65
                                                                                                    Product Range-
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Power Rating Max4W
                                                                                                    External Depth - Metric16.5mm
                                                                                                    External Depth - Imperial0.65"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    General Purpose

                                                                                                    External Diameter - Metric

                                                                                                    32.7mm

                                                                                                    Resonant Frequency

                                                                                                    200Hz

                                                                                                    Speaker Shape

                                                                                                    Round with Square Frame

                                                                                                    Product Dimensions

                                                                                                    32.7mm x 31.7mm x 16.5mm

                                                                                                    Frequency Response Min

                                                                                                    200Hz

                                                                                                    Temperature Grade

                                                                                                    High Temperature

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    External Depth - Metric

                                                                                                    16.5mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Power Rating Nom

                                                                                                    3W

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    85dB

                                                                                                    External Diameter - Imperial

                                                                                                    1.29"

                                                                                                    Frequency Range

                                                                                                    200Hz to 20kHz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating Max

                                                                                                    4W

                                                                                                    External Depth - Imperial

                                                                                                    0.65"

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65