32.7mm Speakers & Receivers:
2 Products FoundFind a huge range of 32.7mm Speakers & Receivers at Newark Electronics. We stock a wide range of Speakers & Receivers, such as -mm, 50mm, 40mm & 36mm Speakers & Receivers from the worlds top manufacturers including: PUI Audio
View
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02AM8542 RoHS | Each | 1+ $8.260 10+ $7.900 25+ $6.970 50+ $6.540 100+ $5.870 More Pricing... | General Purpose | 8ohm | 32.7mm | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | 200Hz | 200Hz to 20kHz | 20kHz | High Temperature | IP65 | IP65 | Panel Mount | 4W | 16.5mm | 0.65" | |||||
PUI AUDIO | Each | 1+ $8.520 10+ $8.140 25+ $7.180 50+ $6.740 100+ $6.060 More Pricing... | General Purpose | 4ohm | 32.7mm | 3W | 200Hz | 83dBA | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | 200Hz | 200Hz to 20kHz | 20kHz | High Temperature | IP65 | IP65 | Panel Mount | 4W | 16.5mm | 0.65" | |||||