1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    AS02008MO-R

                                                                                                    SPEAKER, 400HZ-20KHZ, 8OHM, 94DB

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO AS02008MO-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS02008MO-R
                                                                                                    Newark Part No.02AM8514
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    400 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.780
                                                                                                    10+$5.170
                                                                                                    25+$4.840
                                                                                                    50+$4.490
                                                                                                    100+$4.060
                                                                                                    500+$3.740
                                                                                                    1000+$3.370
                                                                                                    2500+$3.170
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS02008MO-R
                                                                                                    Newark Part No.02AM8514
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeGeneral Purpose
                                                                                                    Impedance8ohm
                                                                                                    External Width - Metric14mm
                                                                                                    Power Rating Nom500mW
                                                                                                    Resonant Frequency750Hz
                                                                                                    Sound Pressure Level (SPL)94dB
                                                                                                    Speaker ShapeOval
                                                                                                    External Width - Imperial0.55"
                                                                                                    Product Dimensions20mm x 14mm x 4mm
                                                                                                    Frequency Range400Hz to 20kHz
                                                                                                    Frequency Response Min400Hz
                                                                                                    Frequency Response Max20kHz
                                                                                                    Temperature Grade-
                                                                                                    IP RatingIP65
                                                                                                    IP RatingIP65
                                                                                                    Product Range-
                                                                                                    Speaker MountingSMD
                                                                                                    Power Rating Max1W
                                                                                                    External Length - Metric20mm
                                                                                                    External Depth - Metric3.5mm
                                                                                                    External Length - Imperial0.78"
                                                                                                    External Depth - Imperial0.14"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    General Purpose

                                                                                                    External Width - Metric

                                                                                                    14mm

                                                                                                    Resonant Frequency

                                                                                                    750Hz

                                                                                                    Speaker Shape

                                                                                                    Oval

                                                                                                    Product Dimensions

                                                                                                    20mm x 14mm x 4mm

                                                                                                    Frequency Response Min

                                                                                                    400Hz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Speaker Mounting

                                                                                                    SMD

                                                                                                    External Length - Metric

                                                                                                    20mm

                                                                                                    External Length - Imperial

                                                                                                    0.78"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Power Rating Nom

                                                                                                    500mW

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    94dB

                                                                                                    External Width - Imperial

                                                                                                    0.55"

                                                                                                    Frequency Range

                                                                                                    400Hz to 20kHz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating Max

                                                                                                    1W

                                                                                                    External Depth - Metric

                                                                                                    3.5mm

                                                                                                    External Depth - Imperial

                                                                                                    0.14"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65