ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    AST-1732MR-R

                                                                                                    SPEAKER, 1.7KHZ-20KHZ, 32OHM, 90DBA

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO AST-1732MR-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAST-1732MR-R
                                                                                                    Newark Part No.02AM8438
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 27 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.530
                                                                                                    10+$4.060
                                                                                                    25+$3.800
                                                                                                    50+$3.520
                                                                                                    100+$3.180
                                                                                                    500+$2.940
                                                                                                    1000+$2.640
                                                                                                    2500+$2.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.53
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAST-1732MR-R
                                                                                                    Newark Part No.02AM8438
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeGeneral Purpose
                                                                                                    Impedance32ohm
                                                                                                    External Diameter - Metric17mm
                                                                                                    Power Rating Nom200mW
                                                                                                    Resonant Frequency1.8kHz
                                                                                                    Sound Pressure Level (SPL)90dBA
                                                                                                    Speaker ShapeRound
                                                                                                    External Diameter - Imperial0.67"
                                                                                                    Product Dimensions17mm x 8mm
                                                                                                    Frequency Range1.7kHz to 20kHz
                                                                                                    Frequency Response Min1.7kHz
                                                                                                    Frequency Response Max20kHz
                                                                                                    Temperature GradeStandard
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    Speaker MountingThrough Hole
                                                                                                    Power Rating Max500mW
                                                                                                    External Depth - Metric8mm
                                                                                                    External Depth - Imperial0.31"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    General Purpose

                                                                                                    External Diameter - Metric

                                                                                                    17mm

                                                                                                    Resonant Frequency

                                                                                                    1.8kHz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    Product Dimensions

                                                                                                    17mm x 8mm

                                                                                                    Frequency Response Min

                                                                                                    1.7kHz

                                                                                                    Temperature Grade

                                                                                                    Standard

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Through Hole

                                                                                                    External Depth - Metric

                                                                                                    8mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Impedance

                                                                                                    32ohm

                                                                                                    Power Rating Nom

                                                                                                    200mW

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    90dBA

                                                                                                    External Diameter - Imperial

                                                                                                    0.67"

                                                                                                    Frequency Range

                                                                                                    1.7kHz to 20kHz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating Max

                                                                                                    500mW

                                                                                                    External Depth - Imperial

                                                                                                    0.31"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65