ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    ASE02008MR-LW150-R

                                                                                                    SPEAKER, 800HZ-20KHZ, 8OHM, 79DBA

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO ASE02008MR-LW150-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoASE02008MR-LW150-R
                                                                                                    Newark Part No.02AM8420
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 26 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.210
                                                                                                    10+$3.770
                                                                                                    25+$3.530
                                                                                                    50+$3.270
                                                                                                    100+$2.960
                                                                                                    500+$2.730
                                                                                                    1000+$2.460
                                                                                                    2500+$2.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoASE02008MR-LW150-R
                                                                                                    Newark Part No.02AM8420
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeGeneral Purpose
                                                                                                    Impedance8ohm
                                                                                                    Power Rating Nom500mW
                                                                                                    External Width - Metric20mm
                                                                                                    Resonant Frequency1.4kHz
                                                                                                    Sound Pressure Level (SPL)79dBA
                                                                                                    Speaker ShapeSquare
                                                                                                    External Width - Imperial0.78"
                                                                                                    Product Dimensions20mm x 20mm x 5mm
                                                                                                    Frequency Response Min800Hz
                                                                                                    Frequency Range800Hz to 20kHz
                                                                                                    Temperature GradeStandard
                                                                                                    Frequency Response Max20kHz
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    Speaker MountingSMD
                                                                                                    Power Rating Max700mW
                                                                                                    External Length - Metric20mm
                                                                                                    External Depth - Metric5mm
                                                                                                    External Length - Imperial0.78"
                                                                                                    External Depth - Imperial0.19"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    General Purpose

                                                                                                    Power Rating Nom

                                                                                                    500mW

                                                                                                    Resonant Frequency

                                                                                                    1.4kHz

                                                                                                    Speaker Shape

                                                                                                    Square

                                                                                                    Product Dimensions

                                                                                                    20mm x 20mm x 5mm

                                                                                                    Frequency Range

                                                                                                    800Hz to 20kHz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    SMD

                                                                                                    External Length - Metric

                                                                                                    20mm

                                                                                                    External Length - Imperial

                                                                                                    0.78"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    External Width - Metric

                                                                                                    20mm

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    79dBA

                                                                                                    External Width - Imperial

                                                                                                    0.78"

                                                                                                    Frequency Response Min

                                                                                                    800Hz

                                                                                                    Temperature Grade

                                                                                                    Standard

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating Max

                                                                                                    700mW

                                                                                                    External Depth - Metric

                                                                                                    5mm

                                                                                                    External Depth - Imperial

                                                                                                    0.19"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65