Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoIW610BHN/A0ZMIMPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel02AM2019
Cut Tape73AM6373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1250 | $8.570 | $10,712.50 |
| Total Price | $10,712.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1250+ | $8.570 |
| 2500+ | $7.690 |
| 3750+ | $7.290 |
| 6250+ | $6.560 |
| 12500+ | $6.000 |
| 31250+ | $5.380 |
| 62500+ | $5.110 |
Full Reel
| Quantity | Price |
|---|---|
| 1250+ | $4.810 |
| 3750+ | $4.700 |
| 6250+ | $4.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW610BHN/A0ZMIMPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel02AM2019
Cut Tape73AM6373
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate2Mbps
Supply Voltage Min1.02V
RF / IF ModulationDCM
Frequency Min4.9GHz
Supply Voltage Max1.155V
Frequency Max5.895GHz
Receiving Current71mA
IC Case / PackageHVQFN
No. of Pins81Pins
RF IC Case StyleHVQFN
Frequency Response RF Min4.9GHz
Frequency Response RF Max5.895GHz
Operating Temperature Min-40°C
Transmitting Current404mA
Output Power (dBm)23dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-93.8dBm
RF Transceiver ApplicationsSmart Home, Imaging, Industrial, Smart Devices, Smart Appliances, Gateways
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.02V
Frequency Min
4.9GHz
Frequency Max
5.895GHz
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Frequency Response RF Max
5.895GHz
Transmitting Current
404mA
Operating Temperature Max
85°C
Sensitivity dBm
-93.8dBm
SVHC
No SVHC (27-Jun-2018)
Data Rate
2Mbps
RF / IF Modulation
DCM
Supply Voltage Max
1.155V
Receiving Current
71mA
No. of Pins
81Pins
Frequency Response RF Min
4.9GHz
Operating Temperature Min
-40°C
Output Power (dBm)
23dBm
Product Range
-
RF Transceiver Applications
Smart Home, Imaging, Industrial, Smart Devices, Smart Appliances, Gateways
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate