Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP7185ACPZN-R7
Newark Part No.02AM0968
Product RangeAdj -500mA LDO Voltage Regulators
Your Part Number
2,476 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $4.270 |
| 25+ | $3.940 |
| 50+ | $3.770 |
| 100+ | $3.580 |
| 250+ | $3.530 |
| 500+ | $3.480 |
| 1000+ | $3.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP7185ACPZN-R7
Newark Part No.02AM0968
Product RangeAdj -500mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min-2V
Input Voltage Max-5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min-500mV
Output Voltage Max-5V
PolarityNegative Output
Output Current Max-500mA
Max Output Current-500mA
Output Current Max-500mA
Dropout Voltage Typ @ Current-190mV
Dropout Voltage - Typ @ Current-190mV
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj -500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
-5.5V
Output Voltage - Nom
-
Output Voltage Max
-5V
Output Current Max
-500mA
Output Current Max
-500mA
Dropout Voltage - Typ @ Current
-190mV
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Adj -500mA LDO Voltage Regulators
Input Voltage Min
-2V
No. of Outputs
1Outputs
Output Voltage Min
-500mV
Polarity
Negative Output
Max Output Current
-500mA
Dropout Voltage Typ @ Current
-190mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability