Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65807N0400A048
Newark Part No.02AC3463
Product RangeB65807 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65807N0400A048
Newark Part No.02AC3463
Product RangeB65807 Series
Technical Datasheet
Core TypeRM
Core SizeRM6
Core Material GradeN48
For Use WithHigh Q Inductors
Effective Magnetic Path Length26.9mm
Ae Effective Cross Section Area31.3mm²
Inductance Factor Al400nH
Product RangeB65807 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Core Type
RM
Core Material Grade
N48
Effective Magnetic Path Length
26.9mm
Inductance Factor Al
400nH
SVHC
No SVHC (27-Jun-2024)
Core Size
RM6
For Use With
High Q Inductors
Ae Effective Cross Section Area
31.3mm²
Product Range
B65807 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate