ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Resistors - Fixed Value
                                                                                                    4. Chip SMD Resistors
                                                                                                    Print Page

                                                                                                    CRHV1206AF50M0FNE5

                                                                                                    SMD Chip Resistor, 50 Mohm, ± 1%, 300 mW, 1206 [3216 Metric], Thick Film, High Voltage

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY CRHV1206AF50M0FNE5
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoCRHV1206AF50M0FNE5
                                                                                                    Newark Part No.
                                                                                                    Full Reel70AJ5543
                                                                                                    Re-Reel01Y4146
                                                                                                    Cut Tape01Y4146
                                                                                                    Product RangeCRHV Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    440 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 25 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$1.390$1.39
                                                                                                    Total Price $1.39
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$2.430$1.390
                                                                                                    10+$2.300$1.390
                                                                                                    25+$2.160$1.390
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$2.070
                                                                                                    2000+$1.970
                                                                                                    4000+$1.830
                                                                                                    8000+$1.700
                                                                                                    12000+$1.640
                                                                                                    20000+$1.620
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoCRHV1206AF50M0FNE5
                                                                                                    Newark Part No.
                                                                                                    Full Reel70AJ5543
                                                                                                    Re-Reel01Y4146
                                                                                                    Cut Tape01Y4146
                                                                                                    Product RangeCRHV Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resistance50Mohm
                                                                                                    Resistance Tolerance± 1%
                                                                                                    Power Rating300mW
                                                                                                    Resistor Case / Package1206 [3216 Metric]
                                                                                                    Resistor TechnologyThick Film
                                                                                                    Resistor TypeHigh Voltage
                                                                                                    Product RangeCRHV Series
                                                                                                    Temperature Coefficient± 200ppm/°C
                                                                                                    Voltage Rating1.5kV
                                                                                                    Product Length3.2mm
                                                                                                    Product Width1.6mm
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max155°C
                                                                                                    Qualification-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    • CRHV series high voltage thick film chip resistors
                                                                                                    • Outstanding stability of <lt/> 0.5%
                                                                                                    • Flow solderable
                                                                                                    • Automatic placement capability
                                                                                                    • 3-sided wraparound termination
                                                                                                    • Internationally standardized sizes
                                                                                                    • Multiple styles, termination materials and configurations, allow wide design flexibility
                                                                                                    • Suitable for solderable, epoxy bondable or wire bondable applications

                                                                                                    Technical Specifications

                                                                                                    Resistance

                                                                                                    50Mohm

                                                                                                    Power Rating

                                                                                                    300mW

                                                                                                    Resistor Technology

                                                                                                    Thick Film

                                                                                                    Product Range

                                                                                                    CRHV Series

                                                                                                    Voltage Rating

                                                                                                    1.5kV

                                                                                                    Product Width

                                                                                                    1.6mm

                                                                                                    Operating Temperature Max

                                                                                                    155°C

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Resistance Tolerance

                                                                                                    ± 1%

                                                                                                    Resistor Case / Package

                                                                                                    1206 [3216 Metric]

                                                                                                    Resistor Type

                                                                                                    High Voltage

                                                                                                    Temperature Coefficient

                                                                                                    ± 200ppm/°C

                                                                                                    Product Length

                                                                                                    3.2mm

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for CRHV1206AF50M0FNE5

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code