ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Humidity & Moisture
                                                                                                    5. Humidity Meters / Hygrometers
                                                                                                    Print Page

                                                                                                    RH81

                                                                                                    Humidity Meter, 10% to 90% Relative Humidity, 4 %, 0.1 °C, 170 mm, 49 mm, 16.5 mm

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA RH81
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoRH81
                                                                                                    Newark Part No.01X3316
                                                                                                    Product RangeRH80 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoRH81
                                                                                                    Newark Part No.01X3316
                                                                                                    Product RangeRH80 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Humidity Range10% to 90% Relative Humidity
                                                                                                    Accuracy %4%
                                                                                                    Resolution (°C)0.1°C
                                                                                                    External Height170mm
                                                                                                    External Width49mm
                                                                                                    External Depth16.5mm
                                                                                                    Product RangeRH80 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    • Precision fast response thermo-hygrometer
                                                                                                    • Measures RH/temperature
                                                                                                    • Compact fits in pocket
                                                                                                    • Cover protects sensor and serves as a clip
                                                                                                    • °F/°C switchable, data hold, min/max data storage, auto power off (20 min)
                                                                                                    • LCD display

                                                                                                    Contents

                                                                                                    Thermo-Hygrometer, Two AAA batteries and complete operator’s manual.

                                                                                                    Technical Specifications

                                                                                                    Humidity Range

                                                                                                    10% to 90% Relative Humidity

                                                                                                    Resolution (°C)

                                                                                                    0.1°C

                                                                                                    External Width

                                                                                                    49mm

                                                                                                    Product Range

                                                                                                    RH80 Series

                                                                                                    Accuracy %

                                                                                                    4%

                                                                                                    External Height

                                                                                                    170mm

                                                                                                    External Depth

                                                                                                    16.5mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2022)