2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Fiber Optic Lead Assemblies
                                                                                                  Print Page

                                                                                                  N457-001-62

                                                                                                  Fiber Optic Cable, 0.3 m, 62.5µm / 125µm, Multimode, 2 Fibers, LC Duplex to ST Duplex

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE N457-001-62
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoN457-001-62
                                                                                                  Newark Part No.01P3188
                                                                                                  Also Known AsGTIN UPC EAN: 037332135384
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  89 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$44.580
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $44.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoN457-001-62
                                                                                                  Newark Part No.01P3188
                                                                                                  Also Known AsGTIN UPC EAN: 037332135384
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fibre Optic Connector ALC Duplex
                                                                                                  Fibre Optic Connector BST Duplex
                                                                                                  No. of Fibers2Fibres
                                                                                                  Fibre TypeMultimode
                                                                                                  Fibre Diameter62.5µm / 125µm
                                                                                                  Lead Length - Metric300mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The N457-001-62 is a 0.3m duplex multimode Fibre Adapter with LC-male to ST-female connectors. It allows to utilizing older installed ST fibre cables when upgrading to newer switches using LC type SFP or GBIC transceivers. Plug the LC male end into the new switch and plug existing ST cables into the female ST ends. No need to scrap existing fibre cable plant with all new cables.

                                                                                                  • Utilize Existing ST Cabling with new LC type switches
                                                                                                  • Utilizing older, existing fibre ST cables with new LC installations

                                                                                                  Applications

                                                                                                  Communications & Networking, Fibre Optics

                                                                                                  Contents

                                                                                                  1ft LC/ST duplex multimode 62.5/125 male-female fibre adapter cable.

                                                                                                  Technical Specifications

                                                                                                  Fibre Optic Connector A

                                                                                                  LC Duplex

                                                                                                  No. of Fibers

                                                                                                  2Fibres

                                                                                                  Fibre Diameter

                                                                                                  62.5µm / 125µm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Fibre Optic Connector B

                                                                                                  ST Duplex

                                                                                                  Fibre Type

                                                                                                  Multimode

                                                                                                  Lead Length - Metric

                                                                                                  300mm

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)