2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. RF Inductors
                                                                                                    5. Multilayer Inductors
                                                                                                    Print Page

                                                                                                    L06032R7BGSTR

                                                                                                    Multilayer Inductor, Accu-L®, 2.7 nH, 80 mohm, 9 GHz, 750 mA, 0603 [1608 Metric]

                                                                                                    KYOCERA AVX
                                                                                                    KYOCERA AVX L06032R7BGSTR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part NoL06032R7BGSTR
                                                                                                    Newark Part No.01P2906
                                                                                                    Product RangeAccu-L L0603 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.492
                                                                                                    5000+$0.483
                                                                                                    10000+$0.453
                                                                                                    20000+$0.428
                                                                                                    30000+$0.405
                                                                                                    50000+$0.391
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 3000
                                                                                                    Multiple: 3000
                                                                                                    $1,476.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KYOCERA AVX
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part NoL06032R7BGSTR
                                                                                                    Newark Part No.01P2906
                                                                                                    Product RangeAccu-L L0603 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance2.7nH
                                                                                                    DC Resistance Max80mohm
                                                                                                    Self Resonant Frequency9GHz
                                                                                                    DC Current Rating750mA
                                                                                                    Inductor Case / Package0603 [1608 Metric]
                                                                                                    Inductor Case Style0603 [1608 Metric]
                                                                                                    Product RangeAccu-L L0603 Series
                                                                                                    Inductance Tolerance± 0.1nH
                                                                                                    Inductor Construction-
                                                                                                    Core Material-
                                                                                                    Product Length1.6mm
                                                                                                    Product Width0.81mm
                                                                                                    Product Height0.61mm
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    2.7nH

                                                                                                    Self Resonant Frequency

                                                                                                    9GHz

                                                                                                    Inductor Case / Package

                                                                                                    0603 [1608 Metric]

                                                                                                    Product Range

                                                                                                    Accu-L L0603 Series

                                                                                                    Inductor Construction

                                                                                                    -

                                                                                                    Product Length

                                                                                                    1.6mm

                                                                                                    Product Height

                                                                                                    0.61mm

                                                                                                    DC Resistance Max

                                                                                                    80mohm

                                                                                                    DC Current Rating

                                                                                                    750mA

                                                                                                    Inductor Case Style

                                                                                                    0603 [1608 Metric]

                                                                                                    Inductance Tolerance

                                                                                                    ± 0.1nH

                                                                                                    Core Material

                                                                                                    -

                                                                                                    Product Width

                                                                                                    0.81mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)