ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    BB702

                                                                                                    Calibrator, Temperature, 152 mm, 305 mm, 280 mm, ± 0.5°C, 7.2 kg

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA BB702
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoBB702
                                                                                                    Newark Part No.01P1610
                                                                                                    Product RangeBLACK POINT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,515.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,515.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoBB702
                                                                                                    Newark Part No.01P1610
                                                                                                    Product RangeBLACK POINT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeTemperature
                                                                                                    External Height152mm
                                                                                                    External Width305mm
                                                                                                    External Depth280mm
                                                                                                    Accuracy± 0.5°C
                                                                                                    Weight7.2kg
                                                                                                    Operating Temperature Min10°C
                                                                                                    Operating Temperature Max215°C
                                                                                                    Product RangeBLACK POINT Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    BB702 blackbody calibrator is a high performance, rugged, portable calibrator for infrared pyrometers. The BB702 has a range from Ambient +10 to 215°C (Ambient +20 to 420°F) with an accuracy of ±0.5°C, ±0.25% rdg. The unit provides a heated target plate of known temperature and emissivity. Virtually any infrared pyrometer with a spot size diameter of 63.5mm (2.5") or smaller can be calibrated. This come with an RS-232 computer interface which allows computer control of the setpoints for automatic test applications. An NIST traceable calibration certificate is also provided.

                                                                                                    • Portable rugged design
                                                                                                    • Calibrates infrared pyrometers quickly and accurately
                                                                                                    • Built in digital PID autotune temperature controller with temperature readout
                                                                                                    • Tilt stand for benchtop operation and easy portability
                                                                                                    • Built-in RTD reference probe output

                                                                                                    Contents

                                                                                                    Blackbody calibration source, Operator's manual, NIST traceable calibration certificate, Reference probe connector.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Temperature

                                                                                                    External Width

                                                                                                    305mm

                                                                                                    Accuracy

                                                                                                    ± 0.5°C

                                                                                                    Operating Temperature Min

                                                                                                    10°C

                                                                                                    Product Range

                                                                                                    BLACK POINT Series

                                                                                                    External Height

                                                                                                    152mm

                                                                                                    External Depth

                                                                                                    280mm

                                                                                                    Weight

                                                                                                    7.2kg

                                                                                                    Operating Temperature Max

                                                                                                    215°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)