2. Cable, Wire & Cable Assemblies
                                                                                                  3. Multiconductor Cable
                                                                                                  Print Page

                                                                                                  02642.85.05

                                                                                                  Multiconductor Cable, Type SOOW Cord, 600V, Unshielded, 3 Conductor, 12 AWG, 250 ft, 76.2 m

                                                                                                  CAROL CABLE/GENERAL CABLE
                                                                                                  CAROL CABLE/GENERAL CABLE 02642.85.05
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCAROL CABLE/GENERAL CABLE
                                                                                                  Manufacturer Part No02642.85.05
                                                                                                  Newark Part No.01P1128
                                                                                                  Product RangeSuper Vu-Tron Supreme Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  CAROL CABLE/GENERAL CABLE
                                                                                                  ManufacturerCAROL CABLE/GENERAL CABLE
                                                                                                  Manufacturer Part No02642.85.05
                                                                                                  Newark Part No.01P1128
                                                                                                  Product RangeSuper Vu-Tron Supreme Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cable ShieldingUnshielded
                                                                                                  No. of Conductors3Conductor
                                                                                                  Wire Gauge12AWG
                                                                                                  Conductor Area CSA-
                                                                                                  Reel Length (Imperial)250ft
                                                                                                  Reel Length (Metric)76.2m
                                                                                                  Jacket ColorYellow
                                                                                                  No. of Max Strands x Strand Size168 x 34AWG
                                                                                                  Conductor MaterialTinned Copper
                                                                                                  Jacket MaterialEPDM Rubber
                                                                                                  External Diameter15.24mm
                                                                                                  Voltage Rating600V
                                                                                                  Product RangeSuper Vu-Tron Supreme Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 02642.85.05 Super Vu-Tron® Supreme Type SOOW 600V Portable Cord features a high-visibility yellow rubber jacket with GenClean® enhanced cleanability technology and TRU-Mark® sequential footage marking.

                                                                                                  • Smooth rubber jacket with GenClean® enhanced cleanability technology
                                                                                                  • Stranded tinned coppper conductors are corrosion- and oxidation-resistant
                                                                                                  • High durability for longer life-cycle
                                                                                                  • High performance in the harshest manufacturing environments
                                                                                                  • Excellent flexibility in cold temperatures
                                                                                                  • Ozone- and sunlight- (UV) and weather-resistant
                                                                                                  • Excellent abrasion- and cut-resistant; reduced scuffing
                                                                                                  • Heat- and flame-resistant
                                                                                                  • Resistant to oils, acids and chemicals
                                                                                                  • Water-resistant when properly sealed and terminated
                                                                                                  • Precision TRU-Mark® sequential footage marking
                                                                                                  • -50°C to +105°C Temperature range UL/CSA
                                                                                                  • UL listed, CSA certified for indoor and outdoor use
                                                                                                  • Flexible cord UL 62, CSA C22.2-49
                                                                                                  • MSHA approved, OSHA acceptable
                                                                                                  • Made in the U.S.A.

                                                                                                  Applications

                                                                                                  Food & Drink, Marine, Manufacturing

                                                                                                  Technical Specifications

                                                                                                  Cable Shielding

                                                                                                  Unshielded

                                                                                                  Wire Gauge

                                                                                                  12AWG

                                                                                                  Reel Length (Imperial)

                                                                                                  250ft

                                                                                                  Jacket Color

                                                                                                  Yellow

                                                                                                  Conductor Material

                                                                                                  Tinned Copper

                                                                                                  External Diameter

                                                                                                  15.24mm

                                                                                                  Product Range

                                                                                                  Super Vu-Tron Supreme Series

                                                                                                  No. of Conductors

                                                                                                  3Conductor

                                                                                                  Conductor Area CSA

                                                                                                  -

                                                                                                  Reel Length (Metric)

                                                                                                  76.2m

                                                                                                  No. of Max Strands x Strand Size

                                                                                                  168 x 34AWG

                                                                                                  Jacket Material

                                                                                                  EPDM Rubber

                                                                                                  Voltage Rating

                                                                                                  600V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised