Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoCTXL-TRH-G/N
Newark Part No.01P0087
Product RangeCTXL Series
Your Part Number
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoCTXL-TRH-G/N
Newark Part No.01P0087
Product RangeCTXL Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy %3%
Crest Factor-
Resolution %1%
External Height335mm
External Width271mm
External Depth67mm
Product RangeCTXL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
This advanced Universal Circular Chart SUPERECORDER™ monitors and records data on a 1, 7, or 32 Days chart. The microprocessor based portable recorder provides many powerful and practical features
- 203 mm (8") Chart paper for 1, 7, or 32 Day recording
- Panoramic Shooting Mode
- Membrane keypad provides full access to all functions of the recorder
- Minimum, Maximum, and Average values are monitored and can be displayed
- Chart data is stored in non-volatile memory
- Chart paper can be re-scaled from the PC via RS232 interface
- Temp/RH sensor probe can be up to 12.2 m (40 feet) away from the recorder
- without any sacrifice in performance
- Battery as well as ac power operation.
- Battery icon displays the status of the battery voltage
- High & Low alarm points set via keypad
- Audible & visual alarms with built-in Relay contacts
- Additional two drive lines to power external Relays
- Wall Mount or Bench top Mount
- Built-in Real time Clock to monitor two channels vs. time
- Electronic Lock/Unlock key for unauthorized access
- RS232 Computer interface allows downloading of recorded chart data to PC
- Recorder comes with two built-in chart lights, and time reference arrow
- Decorative Foot cover for wall mounting
- Double sided Linear Radial Chart Paper
Applications
Test & Measurement
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
-
Crest Factor
-
External Height
335mm
External Depth
67mm
SVHC
No SVHC (17-Jan-2022)
Bandwidth Min
-
Accuracy %
3%
Resolution %
1%
External Width
271mm
Product Range
CTXL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate