| Quantity | Price |
|---|---|
| 1+ | $46.430 |
Product Information
Product Overview
The (Power) mobileGT series 32-bit Microcontroller Unit with SPI, UART and USB interface. The highly integrated, MPC5200B MCU serves the processing-intensive network media gateway, network access storage, set-top box, audio jukebox automotive, internet access, industrial automation and image detection/analysis. It incorporates a hardware-based memory management unit (MMU) for advanced memory protection schemes, fast task switching and broad RTOS support.
- MPC603e series processor core built on power architecture
- SDRAM/DDR memory interface - Up to 133MHz operation and 32-bit data bus
- 256MB Addressing range per CS, two CS available
- Flexible multifunction external bus interface
- Peripheral component interconnect (PCI) controller
- ATA controller
- BestComm DMA subsystem
- 6 Programmable serial controllers (PSC)
- Fast Ethernet controller (FEC)
- Universal serial bus controller (USB) - USB revision 1.1 host and OHCI
- Dual CAN 2.0 A/B controller (MSCAN)
- J1850 byte data link controller (BDLC)
- J1850 class B data communication network interface compatible
- Supports 4x mode, 41.6kbps
- In-frame response (IFR) types 0, 1, 2 and 3 supported
- Systems level feature - Real-time clock with one-second resolution
- Test/debug features - Common on-chip processor (COP) debug port
- On-board PLL and clock generation
Applications
Automotive, Automotive, Automation & Process Control, Imaging, Video & Vision, Medical, Industrial
Technical Specifications
Power Architecture Family MPC52 Series Microprocessors
32bit
TEPBGA
TEPBGA
1.58V
I2C, SPI, USB
56I/O's
32bit
Surface Mount
MPC52
85°C
AEC-Q100
Lead
1Cores
32KB
272Pins
1.42V
400MHz
400MHz
I2C, SPI, USB
32 bit
Power Architecture
-40°C
AEC-Q100
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for SPC5200CBV400B
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Product Compliance Certificate