ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Pluggable I/O Connectors & Cages
                                                                                                    4. Pluggable I/O Connectors
                                                                                                    Print Page

                                                                                                    74441-0017

                                                                                                    Pluggable I/O Connector, XFP, 30 Contacts, 1 x 1 (Single), Surface Mount, 74441 Series

                                                                                                    Date/Lot Code

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 74441-0017
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No74441-0017
                                                                                                    Newark Part No.01J9423
                                                                                                    Product Range74441 Series
                                                                                                    Also Known AsGTIN UPC EAN: 756054467039
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    20 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.000$1.040
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No74441-0017
                                                                                                    Newark Part No.01J9423
                                                                                                    Product Range74441 Series
                                                                                                    Also Known AsGTIN UPC EAN: 756054467039
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Contacts30Contacts
                                                                                                    Connector TypeXFP
                                                                                                    Port Configuration1 x 1 (Single)
                                                                                                    Connector MountingSurface Mount
                                                                                                    Product Range74441 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Alternatives for 74441-0017

                                                                                                    3 Products Found

                                                                                                    Product Overview

                                                                                                    • 74441 series Z-axis pluggable 0.031inch pitch XFP host receptacle connector
                                                                                                    • 30 circuits, 200 durability (mating cycles maximum), 2 rows
                                                                                                    • Black color, 94V-0 flammability
                                                                                                    • High-performance alloy metal, gold plating mating, tin plating termination, thermoplastic resin
                                                                                                    • Right angle orientation, surface mount
                                                                                                    • 0.03inch mating and termination interface pitch
                                                                                                    • 0.762µm mating, 2.540µm termination plating
                                                                                                    • 0.5A maximum current per contact, 30VAC (RMS)/DC maximum voltage
                                                                                                    • Operating temperature range from -40° to +85°C
                                                                                                    • Mates with XFP modules

                                                                                                    Technical Specifications

                                                                                                    No. of Contacts

                                                                                                    30Contacts

                                                                                                    Port Configuration

                                                                                                    1 x 1 (Single)

                                                                                                    Product Range

                                                                                                    74441 Series

                                                                                                    Connector Type

                                                                                                    XFP

                                                                                                    Connector Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (6)

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Product Change Notice EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code