Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3005P-1-203
Newark Part No.01F8467
Product Range3005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $17.380 |
| 100+ | $16.940 |
| 250+ | $15.720 |
Price for:Each
Minimum: 50
Multiple: 25
$869.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3005P-1-203
Newark Part No.01F8467
Product Range3005 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Track Resistance20kohm
Resistance Tolerance± 10%
No. of Turns20Turns
Temperature Coefficient± 50ppm/°C
Product Range3005 Series
Power Rating1W
Trimmer Shape / Size3/4 Inch Rectangular
Resistor Case / Package-
Product Length19.03mm
Product Width4.06mm
Product Height7.87mm
Operating Temperature Min-65°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCCadmium
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Track Resistance
20kohm
No. of Turns
20Turns
Product Range
3005 Series
Trimmer Shape / Size
3/4 Inch Rectangular
Product Length
19.03mm
Product Height
7.87mm
Operating Temperature Max
125°C
MSL
-
Element Material
Wirewound
Potentiometer Mounting
Through Hole
Resistance Tolerance
± 10%
Temperature Coefficient
± 50ppm/°C
Power Rating
1W
Resistor Case / Package
-
Product Width
4.06mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Cadmium
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate