1. Home
                                                                                                    2. Lighting Products
                                                                                                    3. Lamps & Tubes
                                                                                                    4. Specialty Lamps
                                                                                                    Print Page

                                                                                                    25-1370

                                                                                                    Lamp, Incandescent, 0.6 W, 12 V, 6 mm x 3 mm

                                                                                                    Date/Lot Code

                                                                                                    MCM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MCM 25-1370
                                                                                                    ManufacturerMCM
                                                                                                    Manufacturer Part No25-1370
                                                                                                    Newark Part No.01C7902
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)

                                                                                                    Product Information

                                                                                                    MCM
                                                                                                    ManufacturerMCM
                                                                                                    Manufacturer Part No25-1370
                                                                                                    Newark Part No.01C7902
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Light SourceIncandescent
                                                                                                    Lamp Base Type-
                                                                                                    Input Power600mW
                                                                                                    Input Voltage12V
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    6mm bulb. height

                                                                                                    • 3mm bulb. width with 1" leads
                                                                                                    • Watts: 0. 6
                                                                                                    • Voltage: 12

                                                                                                    Technical Specifications

                                                                                                    Light Source

                                                                                                    Incandescent

                                                                                                    Input Power

                                                                                                    600mW

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Lamp Base Type

                                                                                                    -

                                                                                                    Input Voltage

                                                                                                    12V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65