Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24C02-RMC6TGCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel01AM0231 Re-Reel51AC9278RL Cut Tape51AC9278 |
| Product Range | 2Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.260 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 50+ | $0.234 |
| 100+ | $0.229 |
| 250+ | $0.223 |
| 500+ | $0.218 |
| 1000+ | $0.213 |
| 2500+ | $0.209 |
| 5000+ | $0.204 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.201 |
| 10000+ | $0.197 |
| 15000+ | $0.194 |
| 25000+ | $0.190 |
| 50000+ | $0.185 |
| 125000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24C02-RMC6TGCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel01AM0231 Re-Reel51AC9278RL Cut Tape51AC9278 |
| Product Range | 2Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Density | 2Kbit |
| Memory Size | 2Kbit |
| Memory Configuration | 256 x 8bit |
| EEPROM Memory Configuration | 256 x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Interfaces | I2C |
| Clock Frequency | 400kHz |
| Clock Frequency Max | 400kHz |
| Memory Case Style | UFDFPN |
| IC Case / Package | UFDFPN |
| No. of Pins | 8Pins |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 2Kbit I2C Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
M24C02-RMC6TG is an I²C serial access bus EEPROM (electrically erasable programmable memory). This device can be accessed with a supply voltage from 1.8V to 5.5V. It operates with a maximum clock frequency of 400KHz.
- 2Kbit (256 x 8 bit) device function
- Page size is 16-byte
- Byte and page write within 5ms (fast write cycle time)
- Enhanced ESD/latch-up protection
- More than 4 million write cycles, more than 200-year data retention
- Random and sequential read modes
- Hardware write protection of the whole memory array
- Standby supply current is 1µA max at (VIN = VSS or VCC, VCC = 1.8V)
- Operating industrial temperature range from -40°C to 85°C
- DFN8 package
Technical Specifications
| Memory Density | 2Kbit |
|---|---|
| Memory Configuration | 256 x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency | 400kHz |
| Memory Case Style | UFDFPN |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 2Kbit I2C Serial EEPROM |
| SVHC | No SVHC (25-Jun-2025) |
| Memory Size | 2Kbit |
|---|---|
| EEPROM Memory Configuration | 256 x 8bit |
| Interfaces | I2C |
| Clock Frequency Max | 400kHz |
| IC Case / Package | UFDFPN |
| Supply Voltage Min | 1.8V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |