ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Single Board Computers - SBC - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    BKNUC8CCHKR

                                                                                                    Single Board Computer, NUC8CCH, NUC 8 Family, Core Celeron N3350

                                                                                                    INTEL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INTEL BKNUC8CCHKR
                                                                                                    ManufacturerINTEL
                                                                                                    Manufacturer Part NoBKNUC8CCHKR
                                                                                                    Newark Part No.01AJ9584
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INTEL
                                                                                                    ManufacturerINTEL
                                                                                                    Manufacturer Part NoBKNUC8CCHKR
                                                                                                    Newark Part No.01AJ9584
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerIntel
                                                                                                    Silicon Family NameNUC 8
                                                                                                    Core ArchitectureCeleron N3350
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberNUC8CCH
                                                                                                    Kit ContentsSingle Board Computer NUC 8 Kit NUC8CCH with Power Adapter
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    • Intel NUC rugged mini PC with power adapter
                                                                                                    • Intel Celeron N3350 dual core processor with 6W TDP, 1.10GHz to 2.40GHz burst, 2MB cache, 2 threads
                                                                                                    • 4GB dual channel soldered down LPDDR3 at 1866MHz
                                                                                                    • Two HDMI back panel connectors, flat panel display via the internal embedded DisplayPort connector
                                                                                                    • Intel HD audio via the HDMI ports through the processor
                                                                                                    • Realtek HD audio via a stereo microphone/headphone 3.5mm jack on the back panel
                                                                                                    • 64GB eMMC on-board storage module, one SATA 6.0Gbps port is reserved for M.2 storage module
                                                                                                    • 3 x USB 3.0 type A ports, 4 x USB 2.0 ports, serial port 1x 9 1.25mm pitch header
                                                                                                    • Gigabit LAN subsystem, dual band wireless-AC 3168 pre-installed M.2 module
                                                                                                    • Board size is 4inch x 5.7inch

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Intel

                                                                                                    Core Architecture

                                                                                                    Celeron N3350

                                                                                                    Silicon Core Number

                                                                                                    NUC8CCH

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    NUC 8

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Single Board Computer NUC 8 Kit NUC8CCH with Power Adapter

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:Lead