Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCBY227M004CRSZ0700
Newark Part No.
Full Reel01AH9130
Re-Reel01AH9129
Cut Tape01AH9129
Product RangeCOTS-Plus TCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $7.020 | $70.20 |
| Total Price | $70.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBY227M004CRSZ0700
Newark Part No.
Full Reel01AH9130
Re-Reel01AH9129
Cut Tape01AH9129
Product RangeCOTS-Plus TCB Series
Technical Datasheet
Capacitance220µF
Product RangeCOTS-Plus TCB Series
Voltage(DC)4V
Capacitance Tolerance± 20%
Manufacturer Size CodeY
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Ripple Current2.2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
Manufacturer Size Code
Y
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.2A
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Product Range
COTS-Plus TCB Series
Capacitance Tolerance
± 20%
ESR
0.04ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TCBY227M004CRSZ0700
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate