Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0660-206-0082
Newark Part No.01AH6075
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/29-216
Your Part Number
Technical Datasheet
392 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0660-206-0082
Newark Part No.01AH6075
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/29-216
Technical Datasheet
Product RangeMIL-DTL-39029 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max0AWG
Wire Size AWG Min2AWG
For Use WithMIL-DTL-5015 Series Circular Housing Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
MIL-DTL-39029 Series
Contact Termination Type
Crimp
Wire Size AWG Min
2AWG
Contact Plating
Silver Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
0AWG
For Use With
MIL-DTL-5015 Series Circular Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability