Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38760-0304
Newark Part No.01AH1081
Product RangeBeau 38760 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 5+ | $6.520 |
| 10+ | $5.800 |
| 25+ | $5.290 |
| 50+ | $5.160 |
| 100+ | $4.880 |
| 250+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38760-0304
Newark Part No.01AH1081
Product RangeBeau 38760 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.53mm
Rated Current20A
Rated Voltage300V
Product RangeBeau 38760 Series
SVHCTo Be Advised
Product Overview
- 38760 series panel mount barrier terminal block
- 0.37inch pitch spacing
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
Beau 38760 Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate