38760-0304

Panel Mount Barrier Terminal Block, 2 Row, 4 Positions, 22 AWG, 12 AWG, 9.53 mm, 20 A

Image is for illustrative purposes only. Please refer to product description.
MOLEX 38760-0304
ManufacturerMOLEX
Manufacturer Part No38760-0304
Newark Part No.01AH1081
Product RangeBeau 38760 Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
QuantityPrice
1+$7.210
5+$6.490
10+$5.770
25+$5.260
50+$5.130
100+$4.850
250+$4.840
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMOLEX
Manufacturer Part No38760-0304
Newark Part No.01AH1081
Product RangeBeau 38760 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.53mm
Rated Current20A
Rated Voltage300V
Product RangeBeau 38760 Series
SVHCTo Be Advised

Product Overview

  • 38760 series panel mount barrier terminal block
  • 0.37inch pitch spacing

Technical Specifications

No. of Rows

2 Row

Wire Size AWG Min

22AWG

Pitch Spacing

9.53mm

Rated Voltage

300V

SVHC

To Be Advised

No. of Positions

4Positions

Wire Size AWG Max

12AWG

Rated Current

20A

Product Range

Beau 38760 Series

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate