1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. High Brightness LEDs
                                                                                                    4. White High Brightness LEDs
                                                                                                    Print Page

                                                                                                    XPEBTT-01-0000-00T80

                                                                                                    High Brightness LED, XLamp XP-E2 Torch Series, Cool White, 125 °, 280 lm, 10500 K, 1.5 A

                                                                                                    CREE LED
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CREE LED XPEBTT-01-0000-00T80
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoXPEBTT-01-0000-00T80
                                                                                                    Newark Part No.01AC5578
                                                                                                    Product RangeXLamp XP-E2 Torch Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    791 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1.310$0.445
                                                                                                    10+$1.120$0.445
                                                                                                    100+$0.860$0.445
                                                                                                    500+$0.760$0.445
                                                                                                    1000+$0.664$0.445
                                                                                                    2500+$0.536$0.445
                                                                                                    10000+$0.520$0.445
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CREE LED
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoXPEBTT-01-0000-00T80
                                                                                                    Newark Part No.01AC5578
                                                                                                    Product RangeXLamp XP-E2 Torch Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeXLamp XP-E2 Torch Series
                                                                                                    LED ColorCool White
                                                                                                    Viewing Angle125°
                                                                                                    Luminous Flux @ Test280lm
                                                                                                    CCT10500K
                                                                                                    Forward Current If Max1.5A
                                                                                                    Forward Voltage @ Test3.5V
                                                                                                    Forward Current @ Test1.05A
                                                                                                    Power Dissipation Pd3.5W
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    XLamp XP-E2 Torch Series

                                                                                                    Viewing Angle

                                                                                                    125°

                                                                                                    CCT

                                                                                                    10500K

                                                                                                    Forward Voltage @ Test

                                                                                                    3.5V

                                                                                                    Power Dissipation Pd

                                                                                                    3.5W

                                                                                                    LED Color

                                                                                                    Cool White

                                                                                                    Luminous Flux @ Test

                                                                                                    280lm

                                                                                                    Forward Current If Max

                                                                                                    1.5A

                                                                                                    Forward Current @ Test

                                                                                                    1.05A

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)