Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER100M51
Newark Part No.
Full Reel83AH7769
Re-Reel01AC2429
Cut Tape01AC2429
Product RangeIHLE-4040DD-51 Series
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.060 | $0.265 |
| 10+ | $1.970 | $0.265 |
| 25+ | $1.830 | $0.265 |
| 50+ | $1.670 | $0.265 |
| 100+ | $1.520 | $0.265 |
| 250+ | $1.350 | $0.265 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 1000+ | $0.859 |
| 2000+ | $0.811 |
| 4000+ | $0.732 |
| 6000+ | $0.705 |
| 10000+ | $0.679 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER100M51
Newark Part No.
Full Reel83AH7769
Re-Reel01AC2429
Cut Tape01AC2429
Product RangeIHLE-4040DD-51 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Power Inductor Case10.9mm x 10.8mm x 4.3mm
Product RangeIHLE-4040DD-51 Series
Inductor Case / Package-
DC Resistance Max0.03306ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLE4040DDER100M51
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
8.5A
Product Range
IHLE-4040DD-51 Series
DC Resistance Max
0.03306ohm
Product Length
10.9mm
Product Height
4.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability