1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    744393440033

                                                                                                    Power Inductor (SMD), 330 nH, 16.5 A, Shielded, 31 A, WE-XHMI Series

                                                                                                    WURTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WURTH ELEKTRONIK 744393440033
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No744393440033
                                                                                                    Newark Part No.01AC2257
                                                                                                    Product RangeWE-XHMI Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    250 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.290
                                                                                                    10+$3.270
                                                                                                    25+$3.260
                                                                                                    50+$3.240
                                                                                                    100+$2.770
                                                                                                    500+$2.290
                                                                                                    1000+$2.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WURTH ELEKTRONIK
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No744393440033
                                                                                                    Newark Part No.01AC2257
                                                                                                    Product RangeWE-XHMI Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance330nH
                                                                                                    RMS Current (Irms)16.5A
                                                                                                    Inductor ConstructionShielded
                                                                                                    Saturation Current (Isat)31A
                                                                                                    Power Inductor Case6.65mm x 6.45mm x 2.4mm
                                                                                                    Product RangeWE-XHMI Series
                                                                                                    Inductor Case / Package-
                                                                                                    DC Resistance Max2100µohm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    Product Length6.65mm
                                                                                                    Product Width6.45mm
                                                                                                    Product Height2.4mm
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    330nH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Power Inductor Case

                                                                                                    6.65mm x 6.45mm x 2.4mm

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Width

                                                                                                    6.45mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    RMS Current (Irms)

                                                                                                    16.5A

                                                                                                    Saturation Current (Isat)

                                                                                                    31A

                                                                                                    Product Range

                                                                                                    WE-XHMI Series

                                                                                                    DC Resistance Max

                                                                                                    2100µohm

                                                                                                    Product Length

                                                                                                    6.65mm

                                                                                                    Product Height

                                                                                                    2.4mm

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)