Hook Up Wire:

12 Products Found
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F7202

RoHS

Spool of 100
1+
$231.700
3+
$221.570
5+
$212.710
10+
$203.850
25+
$191.190
More Pricing...
PTFE
Green
22AWG
7 x 30AWG
100ft
30.5m
200°C
0.357mm²
600V
Copper
1.397mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7212

RoHS

Spool of 1000
1+
$1,352.170
PTFE
Green
22AWG
7 x 30AWG
1000ft
305m
200°C
0.357mm²
600V
Copper
1.397mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7217

RoHS

Spool of 1000
1+
$1,352.170
PTFE
Gray
22AWG
7 x 30AWG
1000ft
305m
200°C
0.357mm²
600V
Copper
1.397mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7210

RoHS

Spool of 1000
1+
$1,352.170
PTFE
Black
22AWG
7 x 30AWG
1000ft
305m
200°C
0.357mm²
600V
Copper
1.397mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7213

RoHS

Spool of 1000
1+
$1,352.170
PTFE
Yellow
22AWG
7 x 30AWG
1000ft
305m
200°C
0.357mm²
600V
Copper
1.397mm
MIL-DTL-16878/4 (Type E), UL 1213
89K8212

RoHS

Spool of 1000
1+
$1,352.170
PTFE
Purple
22AWG
7 x 30AWG
1000ft
305m
200°C
0.357mm²
600V
Copper
1.397mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7203

RoHS

Spool of 100
1+
$231.700
3+
$221.570
5+
$212.710
10+
$203.850
25+
$191.190
More Pricing...
PTFE
Yellow
22AWG
7 x 30AWG
100ft
30.5m
200°C
0.357mm²
600V
Copper
1.397mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7214

RoHS

Spool of 1000
1+
$1,352.170
PTFE
Blue
22AWG
7 x 30AWG
1000ft
305m
200°C
0.357mm²
600V
Copper
1.397mm
MIL-DTL-16878/4 (Type E), UL 1213
85K9893
Spool of 1000
1+
$1,352.170
PTFE
Brown
22AWG
7 x 30AWG
1000ft
305m
200°C
0.357mm²
600V
Copper
1.397mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7211

RoHS

Spool of 1000
1+
$1,352.170
PTFE
Red
22AWG
7 x 30AWG
1000ft
305m
200°C
0.357mm²
600V
Copper
1.397mm
MIL-DTL-16878/4 (Type E), UL 1213
88K1342

RoHS

Spool of 100
50+
$54.010
100+
$51.230
250+
$48.450
PVC
Green
24AWG
Solid
100ft
30.5m
80°C
0.2mm²
1kV
Tinned Copper
1.397mm
MIL-W-76 B Type MW
85K9894

RoHS

Spool of 1000
1+
$1,352.170
PTFE
Orange
22AWG
7 x 30AWG
1000ft
305m
200°C
0.357mm²
600V
Copper
1.397mm
MIL-DTL-16878/4 (Type E), UL 1213
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M