Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerWELLS CTI
Manufacturer Part No648-0562211-A01
Newark Part No.93K4760
No. of Contacts22Contacts
Connector TypeTSOP Socket
Pitch Spacing0.5mm
Product Range-
Row Pitch0.5mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
22Contacts
Pitch Spacing
0.5mm
Row Pitch
0.5mm
Contact Plating
Gold Plated Contacts
Connector Type
TSOP Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate