Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-206062-1
Newark Part No.05H7581
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-206062-1
Newark Part No.05H7581
Connector Shell Size11
Cable Diameter Max8.36mm
Strain Relief MaterialPlastic
Product Range-
For Use WithCircular Plastic Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Plastic
For Use With
Circular Plastic Connectors
Cable Diameter Max
8.36mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
