Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoTW6869-TA1-CRH
Newark Part No.84AC7373
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.930 |
| 5+ | $63.930 |
| 10+ | $57.930 |
| 25+ | $56.830 |
Price for:Each
Minimum: 1
Multiple: 1
$69.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTW6869-TA1-CRH
Newark Part No.84AC7373
Technical Datasheet
IC TypeDecoder
Resolution (Bits)10bit
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTQFP
TV / Video Case StyleTQFP
No. of Pins144Pins
Operating Temperature Min-40°C
ADC Sample Rate48kSPS
Operating Temperature Max85°C
No. of Input Channels32Channels
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Decoder
Supply Voltage Min
3V
IC Case / Package
TQFP
No. of Pins
144Pins
ADC Sample Rate
48kSPS
No. of Input Channels
32Channels
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Resolution (Bits)
10bit
Supply Voltage Max
3.6V
TV / Video Case Style
TQFP
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate