Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No291
Newark Part No.76M8673
Product Range200 Series
Your Part Number
94 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $390.030 |
| 5+ | $358.830 |
Price for:Each
Minimum: 1
Multiple: 1
$390.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No291
Newark Part No.76M8673
Product Range200 Series
Technical Datasheet
Input Voltage120VAC
Transformer TypeManually Operated & Motor Driven
Construction Type-
Output Voltage120VAC
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage132V
Output Current-
Constant Current Load3A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range200 Series
SVHCTo Be Advised
Product Overview
The 291 is a 1-phase 120V CW panel mount Variable Transformer with coil tapping arrangement permits an output voltage from 0 to line voltage in either the clockwise or counterclockwise direction and from 0 to 10% above line voltage in the clockwise direction.
Applications
Industrial
Technical Specifications
Input Voltage
120VAC
Construction Type
-
No. of Phases
Single Phase
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
200 Series
Transformer Type
Manually Operated & Motor Driven
Output Voltage
120VAC
Frequency Range
50Hz / 60Hz
Output Voltage
132V
Constant Current Load
3A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate