Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoESMG100ELL331MF11D
Newark Part No.23K4839
Product RangeSMG Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.410 |
| 10+ | $0.290 |
| 25+ | $0.237 |
| 50+ | $0.183 |
| 100+ | $0.130 |
| 500+ | $0.120 |
| 1000+ | $0.110 |
| 2500+ | $0.100 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoESMG100ELL331MF11D
Newark Part No.23K4839
Product RangeSMG Series
Capacitance330µF
Voltage(DC)10V
Product RangeSMG Series
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing2.5mm
Product Diameter6.3mm
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product Height11mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
330µF
Product Range
SMG Series
Polarity
Polar
Product Diameter
6.3mm
ESR
-
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Lead Spacing
2.5mm
Lifetime @ Temperature
2000 hours @ 85°C
Product Height
11mm
Operating Temperature Max
85°C
Alternatives for ESMG100ELL331MF11D
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate