Twinaxial Cable:

69 Products Found

At Newark, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Conductor Area CSA
Impedance
Jacket Color
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F2953

RoHS

Spool of 500
1+
$7,731.840
5+
$7,137.080
10+
$6,633.830
20AWG
-
100ohm
Black
500ft
152.4m
7 x 28AWG
Copper
FEP
6.58mm
-
03F5677

RoHS

Spool of 100
1+
$460.220
5+
$442.420
10+
$427.160
20AWG
-
78ohm
Blue
100ft
30.5m
7 x 28AWG
Tinned Copper
PVC
6.045mm
-
54M3135

RoHS

1 Meter
1+
$5.880
10+
$5.690
25+
$5.500
50+
$5.100
25AWG
0.163mm²
124ohm
Blue
-
-
7 x 0.18mm
Copper
PVC
6.1mm
-
87K6358

RoHS

Spool of 1000
1+
$3,743.860
5+
$3,599.070
10+
$3,474.970
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Copper
PVC
6.1mm
-
20M4411

RoHS

Spool of 1000
1+
$12,627.830
5+
$12,139.460
10+
$11,720.860
18AWG
-
124ohm
Blue
1000ft
304.8m
7 x 26AWG
Tinned Copper
PVC
11.684mm
DataTray Series
88K1366

RoHS

Spool of 1000
1+
$8,219.210
5+
$7,901.340
10+
$7,628.880
18AWG
0.891mm²
78ohm
Blue
1000ft
304.8m
7 x 26AWG
Tinned Copper
Polyolefin
8.23mm
Blue Hose Series
03F2952

RoHS

Spool of 100
1+
$1,968.460
5+
$1,892.340
10+
$1,827.080
20AWG
-
100ohm
Black
100ft
30.48m
7 x 28AWG
Copper
FEP
6.58mm
-
19C5408

RoHS

Spool of 1640
1+
$7,850.590
5+
$7,546.980
10+
$7,286.740
20AWG
-
100ohm
Black
1640ft
499.872m
7 x 28AWG
Copper
PVC
8.38mm
-
03F2145

RoHS

Spool of 100
1+
$569.010
5+
$547.000
10+
$528.140
20AWG
-
100ohm
Black
100ft
30.48m
7 x 28AWG
Copper
PVC
8.4mm
-
88K1369

RoHS

Spool of 500
1+
$6,412.650
5+
$6,164.650
10+
$5,952.080
18AWG
-
120ohm
Blue
500ft
152.4m
7 x 26AWG
Tinned Copper
Polyolefin
11.684mm
DataTray Series
03F1689

RoHS

Spool of 1000
1+
$7,505.840
5+
$7,215.560
10+
$6,966.750
22AWG
-
150ohm
Black
1000ft
304.8m
19 x 34AWG
Copper
PVC
8.8mm
-
04F5206

RoHS

Spool of 1000
1+
$20,716.180
5+
$19,915.000
10+
$19,228.280
22AWG
-
150ohm
Black
1000ft
305m
19 x 34AWG
Tinned Copper
FEP
7.8mm
-
87K1892

RoHS

Spool of 500
1+
$1,871.930
5+
$1,799.540
10+
$1,737.490
20AWG
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Copper
PVC
6.1mm
-
66F7733

RoHS

Spool of 1000
1+
$9,875.730
5+
$9,493.790
10+
$9,166.420
18AWG
-
100ohm
Blue
1000ft
304.8m
7 x 26AWG
Copper
Polyolefin
9.855mm
DataTray Series
70B5512

RoHS

Spool of 500
1+
$1,871.930
5+
$1,799.540
10+
$1,737.490
20AWG
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Tinned Copper
PVC
6.045mm
-
29C8490

RoHS

Spool of 1000
1+
$4,776.240
5+
$4,591.520
10+
$4,433.200
20AWG
-
78ohm
Blue
1000ft
305m
7 x 28AWG
Copper
PE
6.1mm
-
19C5426

RoHS

Spool of 6000
1+
$21,211.760
5+
$20,391.410
10+
$19,688.260
20AWG
-
78ohm
Orange
6000ft
1828.8m
7 x 28AWG
Copper
PVC
6.045mm
-
19C5425

RoHS

Spool of 6000
1+
$22,462.830
5+
$21,594.100
10+
$20,849.480
20AWG
-
78ohm
Brown
6000ft
1828.8m
7 x 28AWG
Copper
PVC
6.045mm
-
39C6398

RoHS

Spool of 1000
1+
$13,218.920
5+
$12,707.690
10+
$12,269.500
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Copper
FEP
5.156mm
-
66F7732

RoHS

Spool of 500
1+
$4,135.490
5+
$3,975.560
10+
$3,838.470
18AWG
-
78ohm
Blue
500ft
152.4m
7 x 26AWG
Copper
Polyolefin
8.23mm
Blue Hose Series
96B2462

RoHS

Spool of 1000
1+
$3,743.860
5+
$3,599.070
10+
$3,474.970
20AWG
-
78ohm
Orange
1000ft
304.8m
7 x 28AWG
Copper
PVC
6.1mm
-
87K7332

RoHS

Date/Lot Code

Spool of 100
1+
$243.960
5+
$234.530
10+
$226.440
25AWG
-
124ohm
Blue
100ft
30.48m
7 x 33AWG
Copper
PVC
6.1mm
-
66F7725

RoHS

Spool of 1000
1+
$8,358.040
5+
$8,034.800
10+
$7,757.740
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Copper
PE
6.045mm
-
02F4666

RoHS

Spool of 500
1+
$1,025.790
5+
$986.120
10+
$952.120
25AWG
-
124ohm
Blue
500ft
152.4m
7 x 33AWG
Copper
PVC
6.1mm
-
03F5678

RoHS

Spool of 1000
1+
$3,743.860
5+
$3,599.070
10+
$3,474.970
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Tinned Copper
PVC
6.045mm
-
1-25 of 69 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M