Trimmer Potentiometers:

3,559 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15M3676

RoHS

Date/Lot Code

Each
1+
$1.870
10+
$1.330
25+
$1.250
50+
$1.160
100+
$1.080
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
62J1439

RoHS

Each
1+
$2.300
10+
$1.990
25+
$1.790
50+
$1.750
100+
$1.700
More Pricing...
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
01F9085

Date/Lot Code

Each
1+
$2.980
10+
$2.580
25+
$2.230
50+
$2.120
100+
$2.010
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
-
32K7301

RoHS

Date/Lot Code

Each
1+
$1.970
10+
$1.520
25+
$1.500
50+
$1.470
100+
$1.450
More Pricing...
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
04F8715
Each
1+
$7.930
10+
$7.610
25+
$6.700
50+
$6.260
100+
$5.670
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
63M9482

RoHS

Date/Lot Code

Each
1+
$1.920
10+
$1.430
25+
$1.400
50+
$1.380
100+
$1.350
More Pricing...
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2259

RoHS

Date/Lot Code

Each
1+
$1.500
10+
$1.160
25+
$1.120
50+
$1.090
100+
$1.050
More Pricing...
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
32K7294

RoHS

Date/Lot Code

Each
1+
$1.970
10+
$1.520
25+
$1.490
50+
$1.460
100+
$1.430
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
16F7161

RoHS

Date/Lot Code

Each
1+
$1.900
10+
$1.390
25+
$1.380
50+
$1.370
100+
$1.360
More Pricing...
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
01F8187

RoHS

Date/Lot Code

Each
1+
$4.660
10+
$3.920
25+
$3.380
50+
$3.180
100+
$2.980
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
M43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
-
62J2444

RoHS

Each
1+
$1.500
10+
$1.160
25+
$1.100
50+
$1.050
100+
$0.988
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
62J2021

RoHS

Each
1+
$1.580
10+
$1.180
25+
$1.170
50+
$1.150
100+
$1.140
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
-
01F9084
Each
1+
$3.190
10+
$2.730
25+
$2.370
50+
$2.290
100+
$2.210
More Pricing...
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
-
62J1502

RoHS

Each
1+
$2.300
10+
$1.870
25+
$1.790
50+
$1.700
100+
$1.620
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M5250

RoHS

Date/Lot Code

Each
1+
$1.770
10+
$1.280
25+
$1.210
50+
$1.140
100+
$1.070
More Pricing...
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
20Turns
89 Series
± 10%
750mW
± 100ppm/°C
1/4 Inch Square
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
62J2093

RoHS

Each
1+
$2.500
10+
$2.000
25+
$1.990
50+
$1.980
100+
$1.700
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
63M9485

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$1.500
25+
$1.470
50+
$1.450
100+
$1.420
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J1423

RoHS

Each
1+
$2.300
10+
$1.870
25+
$1.830
50+
$1.790
100+
$1.700
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M7770

RoHS

Date/Lot Code

Each
1+
$1.430
10+
$1.150
25+
$1.120
50+
$1.080
100+
$1.050
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
32K7298

RoHS

Date/Lot Code

Each
1+
$1.970
10+
$1.520
25+
$1.500
50+
$1.480
100+
$1.460
More Pricing...
Multi Turn
Cermet
Side Adjust
200ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
16F7158

RoHS

Each
1+
$1.920
10+
$1.240
25+
$1.210
50+
$1.180
100+
$1.150
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2248

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$0.965
25+
$0.935
50+
$0.906
100+
$0.876
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
04F4808

Date/Lot Code

Each
1+
$11.030
10+
$10.590
25+
$9.330
50+
$8.720
100+
$7.890
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJR24 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
-
62J2246

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.050
25+
$1.010
50+
$0.980
100+
$0.944
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
46F1085

RoHS

Each
1+
$0.509
10+
$0.387
25+
$0.375
50+
$0.362
100+
$0.350
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
± 10%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
-
1-25 of 3559 items
of 143 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK