Fiber Optic Transmitters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Wavelength Typ
Data Rate Max
Data Transmission Distance
Forward Current If
Forward Voltage
Reverse Voltage Vr
Signal Rate Max
Fibre Optic Connector Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.140 5+ $24.030 10+ $19.920 25+ $19.580 50+ $19.230 More Pricing... | 820nm | 160Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | ||||||
BROADCOM | Each | 1+ $30.500 5+ $26.650 10+ $22.790 25+ $22.520 50+ $22.250 More Pricing... | 820nm | 5Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | |||||
Each | 1+ $28.000 5+ $24.280 10+ $20.550 25+ $20.460 50+ $20.360 More Pricing... | 820nm | 5Mbaud | 1.5km | 100mA | 1.84V | 3.8V | 160Mbaud | SMA | - | ||||||
Each | 1+ $25.690 5+ $22.480 10+ $19.270 25+ $18.930 50+ $18.600 More Pricing... | 820nm | 160Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | HFBR-14xxZ Series | ||||||
BROADCOM | Each | 1+ $31.840 5+ $27.820 10+ $23.790 25+ $23.600 50+ $23.420 More Pricing... | 820nm | 5Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | |||||
Each | 1+ $32.980 5+ $29.910 10+ $26.840 25+ $26.830 50+ $26.810 More Pricing... | 650nm | - | 45mm | 60mA | 2.1V | 3V | 160Mbaud | SMA | - | ||||||
Each | 1+ $32.320 5+ $28.980 10+ $25.640 25+ $24.750 50+ $23.870 More Pricing... | 820nm | 160Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | HFBR-14xxZ Series | ||||||
Each | 1+ $31.840 5+ $29.110 10+ $26.390 25+ $25.390 50+ $24.400 More Pricing... | 820nm | 160Mbaud | 2.7km | 60mA | 1.7V | 3.8V | 160Mbaud | ST | HFBR-14xxZ Series | ||||||
Each | 1+ $31.840 5+ $29.790 10+ $27.740 25+ $25.700 50+ $24.860 More Pricing... | 820nm | 5Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | SMA | - | ||||||
BROADCOM | Each | 1+ $26.520 5+ $23.240 10+ $19.940 25+ $19.760 50+ $19.560 More Pricing... | 820nm | 160Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | |||||
BROADCOM | Each | 1+ $26.520 5+ $23.220 10+ $19.910 25+ $19.570 50+ $19.230 More Pricing... | 820nm | 160Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | |||||
BROADCOM | Each | 1+ $33.520 5+ $31.670 10+ $29.820 36+ $27.970 60+ $26.940 More Pricing... | 820nm | 160Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | SC | - | |||||
BROADCOM | Each | 1+ $30.100 5+ $27.240 10+ $24.380 25+ $21.420 50+ $21.420 More Pricing... | 820nm | 0.16Gbps | 2000m | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | |||||