Fiber Optic Transmitters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Wavelength Typ
Data Rate Max
Data Transmission Distance
Forward Current If
Forward Voltage
Reverse Voltage Vr
Signal Rate Max
Fibre Optic Connector Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ $17.160 10+ $12.070 25+ $11.520 50+ $10.970 100+ $10.410 | 660nm | 1Mbaud | 30m | 80mA | 1.67V | 11V | 5Mbaud | Vlink | HFBR-0500Z Series | |||||
BROADCOM | Each | 1+ $21.520 10+ $17.100 25+ $16.070 50+ $15.030 100+ $14.000 | 650nm | 10Mbps | 50m | 80mA | 1.67V | 5V | 10Mbaud | Vlink | - | |||||
BROADCOM | Each | 1+ $21.970 10+ $17.930 25+ $16.980 50+ $16.040 100+ $15.090 | 660nm | 115Kbps | 30m | 80mA | 1.67V | 11V | 5Mbaud | Vlink | - | |||||
BROADCOM | Each | 1+ $17.160 10+ $13.290 25+ $12.490 50+ $11.710 100+ $10.920 | 660nm | 40Kbaud | 110m | 80mA | 1.67V | 5V | 40Kbaud | Vlink | HFBR-0500Z | |||||
Each | 1+ $17.160 10+ $13.250 25+ $12.470 50+ $11.690 100+ $10.920 | 660nm | 1Mbaud | 55m | 80mA | 1.67V | 11V | 1Mbaud | Vlink | HFBR-0500Z | ||||||
BROADCOM | Each | 1+ $20.040 10+ $18.120 25+ $16.190 50+ $14.270 100+ $13.790 More Pricing... | 660nm | 1Mbaud | 70m | 80mA | 1.67V | 5V | 1Mbaud | Vlink | - | |||||
BROADCOM | Each | 1+ $21.140 10+ $15.690 25+ $15.100 50+ $14.520 100+ $13.930 | 650nm | 1Mbaud | 100m | 80mA | 1.67V | 5V | 125Mbaud | Vlink | - | |||||
Each | 1+ $19.300 10+ $13.690 25+ $13.080 50+ $12.480 100+ $11.880 | 660nm | 1Mbaud | 67m | 80mA | 1.67V | 5V | 1Mbaud | Vlink | - | ||||||
BROADCOM | Each | 1+ $17.160 10+ $12.220 25+ $11.610 50+ $11.010 100+ $10.400 | 660nm | 1Mbaud | 20m | 80mA | 1.67V | 5V | 1Mbaud | Vlink | HFBR-0500Z | |||||