2. Semiconductors - Discretes
                                                                                                    3. Transistors
                                                                                                    4. Bipolar Transistors
                                                                                                    5. Bipolar Junction Transistor Arrays - BJT
                                                                                                    Print Page

                                                                                                    ULN2804A

                                                                                                    Bipolar Transistor Array, NPN, 50 V, 500 mA, 2.25 W

                                                                                                    STMICROELECTRONICS
                                                                                                    STMICROELECTRONICS ULN2804A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoULN2804A
                                                                                                    Newark Part No.26M4671
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,422 In Stock

                                                                                                    Need more?

                                                                                                    536 Delivery in 1-3 Business Days(US stock)
                                                                                                    1886 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.000
                                                                                                    10+$1.350
                                                                                                    100+$1.170
                                                                                                    500+$1.140
                                                                                                    1000+$1.090
                                                                                                    2500+$1.050
                                                                                                    5000+$1.030
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoULN2804A
                                                                                                    Newark Part No.26M4671
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityNPN
                                                                                                    Collector Emitter Voltage Max NPN50V
                                                                                                    Collector Emitter Voltage V(br)ceo50V
                                                                                                    Power Dissipation Pd2.25W
                                                                                                    Collector Emitter Voltage Max PNP-
                                                                                                    DC Collector Current500mA
                                                                                                    Continuous Collector Current NPN500mA
                                                                                                    RF Transistor CaseDIP
                                                                                                    Continuous Collector Current PNP-
                                                                                                    Power Dissipation NPN2.25W
                                                                                                    Power Dissipation PNP-
                                                                                                    DC Current Gain hFE1000hFE
                                                                                                    DC Current Gain hFE Min NPN1000hFE
                                                                                                    DC Current Gain hFE Min PNP-
                                                                                                    Transistor Case StyleDIP
                                                                                                    No. of Pins18Pins
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Operating Temperature Max85°C
                                                                                                    Transition Frequency NPN-
                                                                                                    Transition Frequency PNP-
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    ULN2804A contains eight Darlington transistors with common emitters and integral suppression diodes for inductive loads. Each Darlington features a peak load current rating of 600mA (500mA continuous) and can withstand at least 50V in the OFF state. Outputs may be paralleled for higher current capability. The ULN2804A has a 10.5kohm input resistor for 6 to 15V CMOS. It is supplied in an 18-lead plastic DIP with a copper lead form and features the convenient input-opposite-output pinout to simplify the board layout.

                                                                                                    • Eight Darlington transistors with common emitters
                                                                                                    • Output leakage current is 500mA max (TA = 70°C, VCE = 50V, VI = 1V)
                                                                                                    • Output voltage to 50V, integral suppression diodes
                                                                                                    • Versions for all popular logic families, output can be paralleled
                                                                                                    • Inputs pinned opposite outputs to simplify board layout
                                                                                                    • Collector-emitter saturation voltage is 1.1V typ (IC = 200mA, IB = 350µA, TA = 25°C)
                                                                                                    • Input current is 0.35mA typ (VI = 5V, VI = 12V, TA = 25°C)
                                                                                                    • Input capacitance is 15pF typ (TA = 25°C), turn-on and off delay time is 0.25µs typ (TA = 25°C)
                                                                                                    • Clamp diode leakage current is 50µA max (VR = 50V, TA = 25°C)
                                                                                                    • DIP-18 package, operating ambient temperature range from -20 to 85°C

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    NPN

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    50V

                                                                                                    Collector Emitter Voltage Max PNP

                                                                                                    -

                                                                                                    Continuous Collector Current NPN

                                                                                                    500mA

                                                                                                    Continuous Collector Current PNP

                                                                                                    -

                                                                                                    Power Dissipation PNP

                                                                                                    -

                                                                                                    DC Current Gain hFE Min NPN

                                                                                                    1000hFE

                                                                                                    Transistor Case Style

                                                                                                    DIP

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    Transition Frequency NPN

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Collector Emitter Voltage Max NPN

                                                                                                    50V

                                                                                                    Power Dissipation Pd

                                                                                                    2.25W

                                                                                                    DC Collector Current

                                                                                                    500mA

                                                                                                    RF Transistor Case

                                                                                                    DIP

                                                                                                    Power Dissipation NPN

                                                                                                    2.25W

                                                                                                    DC Current Gain hFE

                                                                                                    1000hFE

                                                                                                    DC Current Gain hFE Min PNP

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    18Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Transition Frequency PNP

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (5)

                                                                                                    Product Change Notice EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for ULN2804A

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65