100A Current Transformers:

20 Products Found
Find a huge range of 100A Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 300A, 200A, 400A & 500A Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Simpson, Instrument Transformer, Carlo Gavazzi & Sifam Tinsley
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12C2454
Each
1+
$84.660
100A
Donut
20:1
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
25C2456
Each
1+
$192.820
100A
3-Phase Molded Case
100:5
100:5
Class 2
50Hz
2VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
100A
5A
-
42M3930
Each
1+
$79.500
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SFT Series
09J4229

RoHS

Each
1+
$56.850
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
05M4232

RoHS

Each
1+
$132.840
5+
$127.140
10+
$123.720
25+
$120.300
100A
1-Phase
-
-
-
40Hz
-
1kHz
27mm
-
Chassis Mount
Wire Leaded
Metering & Protection
100A
-
MI Series
10J7703
Each
1+
$138.450
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
2SFT Series
73K5263

RoHS

Each
Pricing is unavailable. Please contact customer services.
100A
ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
-
400Hz
32mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
100A
5A
21 Series
96F1354

Date/Lot Code

Each
1+
$364.710
5+
$294.120
10+
$282.360
25+
$269.120
100A
True RMS AC
-
-
Class 2
40Hz
-
1kHz
27mm
40Hz to 1kHz
Chassis Mount
Wire Leaded
Metering & Protection
100A
20mA
A82 Series
49AC6584

RoHS

Each
Pricing is unavailable. Please contact customer services.
100A
Split Core
-
100:5
Class 1
-
1.5VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
100A
5A
Omega 10A Series
83K9562
Each
1+
$51.960
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
100A
5A
2SHT Series
42M4011
Each
1+
$88.070
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
7SFT Series
42M3966
Each
1+
$83.390
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
100A
5A
6RL Series
42M3941
Each
1+
$56.750
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SHT Series
12M6850

RoHS

Each
Pricing is unavailable. Please contact customer services.
100A
-
100:5
100:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Screw
Metering
100A
5A
-
42M4000
Each
1+
$94.550
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
100A
5A
7RL Series
42M4025
Each
1+
$91.320
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
100A
5A
7SHT Series
73K5447
Each
1+
$75.750
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
-
2VA
-
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
100A
5A
5RL Series
16F2267
Each
1+
$61.660
100A
Donut
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
-
31M3604
Each
1+
$56.790
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
100A
5A
5RL Series
42M3964
Each
1+
$65.110
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
1VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
56SFT Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS