2. Cooling & Thermal Management
                                                                                                  3. Thermal Interface Materials
                                                                                                  4. Thermal Grease
                                                                                                  Print Page

                                                                                                  10-8108

                                                                                                  Thermal Grease / Compound, Tube, 6.5 g

                                                                                                  GC ELECTRONICS
                                                                                                  GC ELECTRONICS 10-8108
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGC ELECTRONICS
                                                                                                  Manufacturer Part No10-8108
                                                                                                  Newark Part No.89C0740
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$8.580
                                                                                                  15+$8.010
                                                                                                  25+$7.310
                                                                                                  50+$6.970
                                                                                                  100+$6.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GC ELECTRONICS
                                                                                                  ManufacturerGC ELECTRONICS
                                                                                                  Manufacturer Part No10-8108
                                                                                                  Newark Part No.89C0740
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Dispensing MethodTube
                                                                                                  Volume-
                                                                                                  Weight6.5g
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 10-8108 is a silicone-based Thermal Grease made from a silicone fluid thickened with metal oxide fillers. The product offers high thermal conductivity, virtually no bleed or evaporation over a wide operating temperature range. It will not harden, dry out or melt after 1000 hours at 200°C.

                                                                                                  • Grease-like consistency
                                                                                                  • Opaque white in colour
                                                                                                  • Zero bleed
                                                                                                  • Very stable at elevated temperatures
                                                                                                  • Excellent thermal resistance and high thermal conductivity
                                                                                                  • Efficient thermal coupler
                                                                                                  • Effective and positive heat sink sealers and heat transfer agent.

                                                                                                  Applications

                                                                                                  Thermal Management, Defence, Military & Aerospace

                                                                                                  Technical Specifications

                                                                                                  Dispensing Method

                                                                                                  Tube

                                                                                                  Weight

                                                                                                  6.5g

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Volume

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 10-8108

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.