ALPHAWIRE
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
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Monitors
                                                                                                    5. TFT
                                                                                                    Print Page

                                                                                                    82-14290

                                                                                                    8" LCD Security Monitor

                                                                                                    DEFENDER SECURITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DEFENDER SECURITY 82-14290
                                                                                                    DEFENDER SECURITY 82-14290
                                                                                                    DEFENDER SECURITY 82-14290
                                                                                                    DEFENDER SECURITY 82-14290
                                                                                                    DEFENDER SECURITY 82-14290
                                                                                                    DEFENDER SECURITY 82-14290
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part No82-14290
                                                                                                    Newark Part No.46T0585
                                                                                                    Your Part Number
                                                                                                    26 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$109.000$39.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $39.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DEFENDER SECURITY
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part No82-14290
                                                                                                    Newark Part No.46T0585
                                                                                                    Monitor Resolution800 x 600
                                                                                                    Monitor ColourBlack
                                                                                                    Screen Size8"
                                                                                                    Monitor InterfaceVGA
                                                                                                    Video ConnectionComposite Video
                                                                                                    Product Range-
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    This compact, 8" security monitor is ideal for when space is an issue. This remains to be one of the more popular security monitors due to it's overall flexibility and quality. Excellent for any security application!

                                                                                                    • For use with the Burglar Stopperr Wire-free Home Protection System MCM# 82-14175
                                                                                                    • A super bright strobe light and a powerful 120 dB siren
                                                                                                    • Ideal placement for the box is in a highly visible location at the front or rear of the protected property to deter intruders
                                                                                                    • Easy to install (mounting kit included)
                                                                                                    • Tamperproof to prevent interference
                                                                                                    • Features back-up battery and low battery warning
                                                                                                    • Requires four C alkaline batteries (not included)

                                                                                                    Technical Specifications

                                                                                                    Monitor Resolution

                                                                                                    800 x 600

                                                                                                    Screen Size

                                                                                                    8"

                                                                                                    Video Connection

                                                                                                    Composite Video

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Monitor Colour

                                                                                                    Black

                                                                                                    Monitor Interface

                                                                                                    VGA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product