16-bit Microcontrollers:

1,868 Products Found
Find a huge range of 16-bit Microcontrollers at Newark Electronics. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Texas Instruments & Onsemi
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
73Y1843

RoHS

Date/Lot Code

Each
1+
$26.880
5+
$25.130
10+
$23.380
25+
$21.820
50+
$21.490
More Pricing...
-
MAXQ Family MAXQ766x Series Microcontroller
-
16bit
16bit
16 bit
-
16MHz
16MHz
32KB
48Pins
LQFP
16I/O's
LQFP
SPI, UART
SPI, UART
4KB
-
5Channels
12Bit
2.25V
5.5V
-40°C
MAXQ766x
MAX
125°C
Surface Mount
AEC-Q100
-
87R0131

RoHS

Date/Lot Code

Each
1+
$8.920
10+
$8.550
25+
$8.180
50+
$7.800
100+
$7.410
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
-
-
16 bit
-
32MHz
32MHz
256KB
64Pins
TQFP
52I/O's
-
I2C, SPI, UART, USB
-
96KB
-
16Channels
10Bit
2.2V
3.6V
-40°C
PIC24FJ GB
PIC24
85°C
Surface Mount
-
-
72Y1506

RoHS

Date/Lot Code

Each
1+
$6.240
10+
$5.980
25+
$5.720
50+
$5.450
100+
$5.180
PIC24FJ
PIC24 Family PIC24FJ GB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
1MB
100Pins
TQFP
85I/O's
TQFP
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
32KB
-
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GB
PIC24
85°C
Surface Mount
-
-
11N5823

RoHS

Date/Lot Code

Each
1+
$7.570
10+
$7.260
25+
$6.940
50+
$6.610
100+
$6.280
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
256KB
64Pins
TQFP
51I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
16KB
-
16Channels
10Bit
2V
3.6V
-40°C
PIC24FJ GB
PIC24
85°C
Surface Mount
-
-
55T3729

RoHS

Date/Lot Code

Each
1+
$4.680
10+
$4.470
25+
$4.260
50+
$4.070
100+
$3.870
-
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
32KB
44Pins
TQFP
38I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
2KB
-
16Channels
12Bit
2V
5.5V
-40°C
PIC24FV KA
PIC24
85°C
Surface Mount
-
-
03AC3541

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$2.100
25+
$2.000
50+
$1.920
100+
$1.820
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
16MHz
256KB
48Pins
TQFP
40I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
16KB
-
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GA
PIC24
85°C
Surface Mount
-
-
25AJ2606

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$2.300
25+
$2.140
50+
$2.090
100+
$2.030
-
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
64KB
48Pins
TQFP
38I/O's
TQFP
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
8KB
-
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GU
PIC24
85°C
Surface Mount
-
-
29AH6685

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.030
10+
$2.270
25+
$2.080
50+
$1.980
100+
$1.870
More Pricing...
-
MSP430 Family MSP430F2x Series Microcontrollers
MSP430
16bit
16bit
16 bit
-
16MHz
16MHz
2KB
14Pins
TSSOP
10I/O's
TSSOP
I2C, SPI
I2C, SPI
128Byte
-
8Channels
10Bit
1.8V
3.6V
-40°C
MSP430F2x
MSP430
85°C
Surface Mount
-
-
65R6080

RoHS

Date/Lot Code

Each
1+
$15.050
10+
$14.580
25+
$14.100
50+
$13.600
100+
$13.100
PIC24EP
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
140MHz
140MHz
512KB
100Pins
TQFP
83I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
52KB
-
2Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
PIC24
85°C
Surface Mount
AEC-Q100
-
11N5820

RoHS

Date/Lot Code

Each
1+
$7.740
10+
$7.420
25+
$7.090
50+
$6.760
100+
$6.420
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
256KB
80Pins
TQFP
69I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
16KB
-
16Channels
10Bit
2V
3.6V
-40°C
PIC24FJ GA
PIC24
85°C
Surface Mount
-
-
24M4736

RoHS

Date/Lot Code

Each
1+
$48.770
5+
$44.360
10+
$39.940
25+
$38.660
50+
$37.380
More Pricing...
-
HCS12 Family S12D Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
25MHz
25MHz
256KB
112Pins
LQFP
91I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
12KB
-
16Channels
10Bit
2.35V
2.75V
-40°C
S12D
HCS12
85°C
Surface Mount
-
-
03AC3540

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.920
25+
$1.820
94+
$1.750
141+
$1.670
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
16MHz
256KB
28Pins
SSOP
22I/O's
SSOP
I2C, SPI, UART
I2C, SPI, UART
16KB
-
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GA
PIC24
85°C
Surface Mount
-
-
16AC9454

RoHS

Date/Lot Code

Each
1+
$2.150
10+
$2.060
25+
$1.960
50+
$1.870
122+
$1.780
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
16MHz
256KB
48Pins
UQFN
40I/O's
UQFN
I2C, SPI, UART
I2C, SPI, UART
16KB
-
14Channels
10Bit, 12Bit
4.5V
5.5V
-40°C
PIC24FJ GA
PIC24
85°C
Surface Mount
-
-
76X0122

RoHS

Date/Lot Code

Each
1+
$5.430
10+
$5.210
30+
$4.990
60+
$4.750
105+
$4.510
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
128KB
28Pins
SDIP
21I/O's
SDIP
I2C, SPI, UART
I2C, SPI, UART
8KB
-
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GA
PIC24
85°C
Through Hole
-
-
55T3720

RoHS

Date/Lot Code

Each
1+
$4.410
10+
$4.230
25+
$4.060
50+
$3.860
100+
$3.660
-
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
16KB
44Pins
TQFP
38I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
2KB
-
16Channels
12Bit
2V
5.5V
-40°C
PIC24FV KA
PIC24
85°C
Surface Mount
-
-
07X1936

RoHS

Date/Lot Code

Each
1+
$6.770
10+
$6.490
25+
$6.200
50+
$5.910
100+
$5.610
-
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
128KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
-
32Channels
12Bit, 16Bit
2V
3.6V
-40°C
PIC24FJ GC
PIC24
85°C
Surface Mount
-
-
58M9037

RoHS

Date/Lot Code

Each
1+
$56.200
5+
$51.210
10+
$46.220
25+
$43.720
50+
$42.350
More Pricing...
-
HCS12 Family S12D Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
25MHz
25MHz
512KB
112Pins
LQFP
91I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
14KB
-
16Channels
10Bit
2.35V
2.75V
-40°C
S12D
HCS12
85°C
Surface Mount
-
-
87R0133

RoHS

Date/Lot Code

Each
1+
$9.850
10+
$9.430
25+
$9.020
50+
$8.600
100+
$8.180
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
256KB
100Pins
TQFP
84I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
96KB
-
24Channels
10Bit
2.2V
3.6V
-40°C
PIC24FJ GB
PIC24
85°C
Surface Mount
-
-
92K8162

RoHS

Date/Lot Code

Each
1+
$6.610
10+
$6.340
25+
$6.070
50+
$5.950
180+
$5.830
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
128KB
100Pins
TQFP
84I/O's
TQFP
EUART, I2C, PSP, SPI
EUART, I2C, PSP, SPI
8KB
-
16Channels
10Bit
2V
3.6V
-40°C
PIC24FJ GA
PIC24
85°C
Surface Mount
-
-
95W8440

RoHS

Date/Lot Code

Each
1+
$12.490
10+
$11.980
25+
$11.450
50+
$10.910
180+
$10.360
-
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
140MHz
140MHz
512KB
100Pins
TQFP
83I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
52KB
-
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
PIC24
85°C
Surface Mount
AEC-Q100
-
26R2859

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$2.150
25+
$2.040
76+
$1.990
114+
$1.930
More Pricing...
-
PIC24 Family PIC24 KA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
4KB
20Pins
SOIC
18I/O's
SOIC
I2C, SPI, UART
I2C, SPI, UART
512Byte
-
9Channels
10Bit
1.8V
3.6V
-40°C
PIC24FV KA
PIC24
85°C
Surface Mount
AEC-Q100
-
03AC3539

RoHS

Date/Lot Code

Each
1+
$2.370
10+
$2.300
30+
$2.220
60+
$2.150
105+
$2.060
More Pricing...
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
16MHz
256KB
28Pins
SPDIP
22I/O's
SPDIP
I2C, SPI, UART
I2C, SPI, UART
16KB
-
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GA
PIC24
85°C
Through Hole
-
-
03AC3538

RoHS

Date/Lot Code

Each
1+
$2.070
10+
$2.010
25+
$1.950
54+
$1.880
108+
$1.800
More Pricing...
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
16MHz
256KB
28Pins
SOIC
22I/O's
SOIC
I2C, SPI, UART
I2C, SPI, UART
16KB
-
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GA
PIC24
85°C
Surface Mount
-
-
44AC2792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.480
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
16MHz
64KB
44Pins
TQFP
35I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
8KB
-
13Channels
10Bit
2V
3.6V
-40°C
PIC24FJ GA
PIC24
85°C
Surface Mount
-
-
26AJ7660

RoHS

Date/Lot Code

Each
1+
$15.160
10+
$11.740
25+
$11.050
50+
$10.490
180+
$10.100
More Pricing...
-
MSP430 Family MSP430F5x Series Microcontrollers
MSP430
16bit
16bit
16 bit
-
20MHz
20MHz
512KB
100Pins
LQFP
74I/O's
LQFP
I2C, SPI, UART
I2C, SPI, UART
66KB
-
16Channels
12Bit
1.8V
3.6V
-40°C
MSP430F5x
MSP430
85°C
Surface Mount
-
-
1-25 of 1868 items
of 75 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON