Infrared Temperature Sensors:
216 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Supply Voltage
Sensing Temperature Min
Thermistor Mounting
Sensing Temperature Max
Response Time
Operating Temperature Min
Thermistor Case Style
Thermistor Terminals
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31AC5886 | Each | 1+ $603.060 | - | 24VDC | -18°C | - | 538°C | 100ms | 0°C | - | - | 70°C | 4mA to 20mA | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | |||||
31AC5885 | Each | 1+ $475.760 | - | 24VDC | -18°C | - | 538°C | 100ms | 0°C | - | - | 70°C | Thermocouple K Type | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | |||||
31AC5888 | Each | 1+ $475.760 | - | 24VDC | -18°C | - | 538°C | 100ms | 0°C | - | - | 70°C | 0V to 10V | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | |||||
Each | 1+ $1,262.520 | - | 24VDC | 0°C | - | 250°C | 240ms | 0°C | - | - | 70°C | 4mA to 20mA | - | M20 x 1.5mm Pitch | 15:1 | 0.2 to 1 (Adjustable) | OSAT Series | ||||||
Each | 1+ $860.730 | - | 24VDC | 0°C | - | 100°C | 150ms | 0°C | - | - | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $756.340 | - | 24VDC | -18°C | - | 260°C | 150ms | 0°C | - | - | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $665.710 | - | 24VDC | -18°C | - | 538°C | 150ms | 0°C | - | - | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $429.200 | - | 24VDC | 149°C | - | 538°C | 150ms | 0°C | - | - | 50°C | 0V to 5V | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | ||||||
Each | 1+ $429.200 | - | 24VDC | -18°C | - | 202°C | 150ms | 0°C | - | - | 70°C | 0V to 10V | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | ||||||
Each | 1+ $703.300 | - | 24VDC | -18°C | - | 538°C | 150ms | 0°C | - | - | 70°C | 0V to 10V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $690.270 | - | 24VDC | 0°C | - | 100°C | 150ms | 0°C | - | - | 70°C | Thermocouple K Type | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $769.410 | - | 24VDC | -18°C | - | 260°C | 150ms | 0°C | - | - | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $769.410 | - | 24VDC | 0°C | - | 100°C | 150ms | 0°C | - | - | 70°C | 0V to 5V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $703.300 | - | 24VDC | -18°C | - | 260°C | 150ms | 0°C | - | - | 70°C | 0V to 5V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $1,924.800 | - | 24VDC | 250°C | - | 1800°C | 10s | - | - | - | 70°C | 0mA to 20mA, 4mA to 20mA, 0V to 10V | RS232/485, USB 2.0 | - | 20:1, 40:1, 80:1 | 0.1 to 1 (Adjustable) | OSAO Series | ||||||
70AJ6296 | Each | Pricing is unavailable. Please contact customer services. | - | 36VDC | -50°C | - | 975°C | 150ms | -20°C | - | - | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 22:1 | 0.1 to 1.1 | CT LT Series | |||||
70AJ6205 | Each | 1+ $1,255.000 | - | 36VDC | -40°C | - | 975°C | 100ms | -20°C | - | - | 250°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 2:1 | 0.1 to 1.1 | CThot Series | |||||
70AJ6203 | Each | Pricing is unavailable. Please contact customer services. | - | 36VDC | -50°C | - | 600°C | 150ms | -20°C | - | - | 180°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 2:1 | 0.1 to 1.1 | CT LT Series | |||||
70AJ6207 | Each | 1+ $830.000 | - | 36VDC | -40°C | - | 975°C | 100ms | -20°C | - | - | 250°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 10:1 | 0.1 to 1.1 | CThot Series | |||||
70AJ6292 | Each | Pricing is unavailable. Please contact customer services. | - | 36VDC | -50°C | - | 600°C | 150ms | -20°C | - | - | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CT LT Series | |||||
70AJ6199 | Each | 1+ $980.000 | - | 36VDC | -50°C | - | 975°C | 120ms | -20°C | - | - | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M48 x 1.5mm Pitch | 75:1 | 0.1 to 1.1 | CTlaser LT Series | |||||
70AJ6295 | Each | Pricing is unavailable. Please contact customer services. | - | 36VDC | -50°C | - | 975°C | 150ms | -20°C | - | - | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 22:1 | 0.1 to 1.1 | CT LT Series | |||||
70AJ6200 | Each | 1+ $980.000 | - | 36VDC | -50°C | - | 975°C | 120ms | -20°C | - | - | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M48 x 1.5mm Pitch | 75:1 | 0.1 to 1.1 | CTlaser LT Series | |||||
70AJ6293 | Each | Pricing is unavailable. Please contact customer services. | - | 36VDC | -50°C | - | 975°C | 9ms | -20°C | - | - | 120°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Thermocouple J Type, Thermocouple K Type | 0V to 10V, Relay | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CTfast Series | |||||
Each | 1+ $601.340 3+ $590.100 5+ $573.240 | - | 30VDC | -20°C | - | 300°C | 75ms | -20°C | - | - | 70°C | 4mA to 20mA | PNP | M18 x 1mm Pitch | 8:1 | Fixed 1 | M18T Series | ||||||