Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967624-6
Newark Part No.28T0201
Product RangeJunior Power Timer
Your Part Number
3,920 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.340 |
| 25+ | $1.210 |
| 50+ | $1.190 |
| 100+ | $1.160 |
| 500+ | $1.060 |
| 1000+ | $1.010 |
| 2500+ | $0.952 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967624-6
Newark Part No.28T0201
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions18Positions
Pitch Spacing5mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967624-6 is a 18-position brown Socket Housing for female terminals, made of PBT-GF. The junior power timer series connectors used for wire to wire connection.
- Polarized
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
18Positions
For Use With
-
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
