Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No928781-2
Newark Part No.
Full Reel35X2883
Cut Tape74T0953
Product RangeJunior Power Timer
Your Part Number
13,119 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.281 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.281 |
| 10+ | $0.240 |
| 25+ | $0.226 |
| 50+ | $0.216 |
| 100+ | $0.207 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.149 |
| 7000+ | $0.145 |
| 14000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No928781-2
Newark Part No.
Full Reel35X2883
Cut Tape74T0953
Product RangeJunior Power Timer
Product RangeJunior Power Timer
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
13AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
17AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 928781-2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
