Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-554720-2
Newark Part No.93F6990
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-554720-2
Newark Part No.93F6990
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
RJ45
Gender
Plug
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
Connector Mounting
Cable Mount
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate