Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No320555
Newark Part No.82R5432
Product RangePIDG Series
Your Part Number
455 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.100 |
| 25+ | $1.060 |
| 50+ | $1.040 |
| 100+ | $1.020 |
| 500+ | $0.927 |
| 1000+ | $0.899 |
| 2500+ | $0.871 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No320555
Newark Part No.82R5432
Product RangePIDG Series
Product RangePIDG Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Terminal TypeKnife Disconnect Splice
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 320555 is a Knife Disconnect made of copper with tin plated finish. This Disconnect terminal features a red nylon insulator, crimp termination and accepts 22 to 16AWG wire.
Technical Specifications
Product Range
PIDG Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
Insulator Colour
Red
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
16AWG
Terminal Type
Knife Disconnect Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 320555
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability